Parametric results for: T540B686M006CH 6710 under Tantalum Capacitors

Filter Your Search

1 - 10 of 30 results

|
Manufacturer Part Number: t540b686m006ch
Select parts from the table below to compare.
Compare
Compare
T540B686M006CH67107280
KEMET Corporation
Check for Price Buy Active 68 µF 6.3 V 315 mA 20 % 1411 80 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 43 µA 0.08 e0 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Lead (Sn/Pb) WRAPAROUND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50
T540B686M006CH6610WAFL
KEMET Corporation
Check for Price Buy Active 68 µF 6.3 V 315 mA 20 % 1411 80 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 43 µA 0.08 e0 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) WRAPAROUND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50
T540B686M006CH8510WAFL
KEMET Corporation
Check for Price Buy No Active 68 µF 6.3 V 315 mA 20 % 1411 80 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 43 µA 0.08 e0 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50
T540B686M006CH65107610
KEMET Corporation
Check for Price Buy Active 68 µF 6.3 V 315 mA 20 % 1411 80 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 43 µA 0.08 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50
T540B686M006CH8610
KEMET Corporation
Check for Price Buy No Active 68 µF 6.3 V 315 mA 20 % 1411 80 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 43 µA 0.08 e0 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD WRAPAROUND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50
T540B686M006CH86107610
KEMET Corporation
Check for Price Buy No Active 68 µF 6.3 V 315 mA 20 % 1411 80 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 43 µA 0.08 e0 125 °C -55 °C 2 SMT BULK YES TIN LEAD J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50
T540B686M006CH6710WAFL
KEMET Corporation
Check for Price Buy Active 68 µF 6.3 V 315 mA 20 % 1411 80 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 43 µA 0.08 e0 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) WRAPAROUND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50
T540B686M006CH85107640
KEMET Corporation
Check for Price Buy Active 68 µF 6.3 V 315 mA 20 % 1411 80 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 43 µA 0.08 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50
T540B686M006CH6510WAFL
KEMET Corporation
Check for Price Buy Active 68 µF 6.3 V 315 mA 20 % 1411 80 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 43 µA 0.08 e0 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) WRAPAROUND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50
T540B686M006CH8710
KEMET Corporation
Check for Price Buy No Active 68 µF 6.3 V 315 mA 20 % 1411 80 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 43 µA 0.08 e0 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) WRAPAROUND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50