Filter Your Search
1 - 2 of 2 results
|
T529P476M010AAE200
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 10 V | 141.6 mA | 20 % | 0805 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 141 µA | 0.06 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||
|
T529P476M010AAE2007280
KEMET Corporation
|
Check for Price | Obsolete | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 |