Filter Your Search
1 - 2 of 2 results
|
T520B157M003ANE070
KEMET Corporation
|
Check for Price | Active | 150 µF | 3 V | 325 mA | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 45 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | KEMET | ||
|
T520B157M003ANE0707280
KEMET Corporation
|
Check for Price | Active | 150 µF | 3 V | 325 mA | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 45 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 |