Filter Your Search
1 - 10 of 35,403 results
|
535677-1
TE Connectivity
|
$0.0555 | Obsolete | 6 | 1 | 2.54 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | AMPMODU | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
1-535677-5
TE Connectivity
|
$0.0576 | Obsolete | 15 | 1 | 2.54 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | AMPMODU | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
1-535677-4
TE Connectivity
|
$0.0665 | Obsolete | 14 | 1 | 2.54 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | AMPMODU | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
3-644467-7
TE Connectivity
|
$0.6468 | Yes | Active | 7 | 1 | 3.96 mm | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | ROHS AND ELV COMPLIANT | NO | 7.1168 N | 5 GΩ | 7A | 1 | POLARIZED | 22 AWG | 22 AWG | .8896 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | RED | 0.156 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.385 inch | 0.725 inch | 1.092 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||
|
3-644467-7
TE Connectivity
|
$0.6468 | Yes | Yes | Active | 7 | 1 | 3.96 mm | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | ROHS AND ELV COMPLIANT | NO | 7.1168 N | 5 GΩ | 7A | 1 | POLARIZED | 22 AWG | 22 AWG | .8896 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | RED | 0.156 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.385 inch | 0.725 inch | 1.092 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||||||||
|
1376775-3
TE Connectivity
|
$0.7946 | Yes | Yes | Obsolete | 3 | 1 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | Tin (Sn) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
1376779-2
TE Connectivity
|
$0.8181 | Yes | Obsolete | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5536677-1
TE Connectivity
|
$1.0000 | Yes | Active | 8 | 4 | 2 mm | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 5A | 1 | POLARIZED | 30 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | COMPLIANT BOARDLOCK | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | 1300u inch | PRESS FIT | 0.669 inch | 0.135 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
1-1367703-1
TE Connectivity
|
$1.0000 | Yes | No | Active | 170 | 2 | 80 µm | 5 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-0 | -10 °C | 70 °C | PEG | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | NO | YES | BLACK | 0.003 inch | 0.075 inch | NO | ONE | GENERAL PURPOSE | NO | STAGGERED | 1.4 mm | 50u inch | SOLDER | 0.539 inch | 0.86 inch | 3.102 inch | 0.069 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
677-2215-332F
Dialight
|
$1.0000 | Yes | Active | DIALIGHT CORP | compliant | Dialight | 8541.40.20.00 | SINGLE COLOR LED | Nickel (Ni) |