Parametric results for: T496X336K020AT E900 under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: t496x336k020ate900
Select parts from the table below to compare.
Compare
Compare
T496X336K020ATE900
KEMET Corporation
$2.9862 Yes Yes Active 33 µF 20 V 171 mA 10 % 2917 900 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 6.6 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 4 mm 7.3 mm 4 mm KEMET ELECTRONICS CORP , 2916 compliant EAR99 8532.21.00.50 KEMET
T496X336K020ATE9007280
KEMET Corporation
Check for Price Yes Yes Active 33 µF 20 V 171 mA 10 % 2917 900 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 6.6 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN OVER NICKEL J BEND 4 mm 7.3 mm 4 mm KEMET ELECTRONICS CORP , 2916 compliant EAR99 8532.21.00.50
T496X336K020ATE900C-7280
KEMET Corporation
Check for Price Yes Obsolete 33 µF 20 V 10 % 2917 900 mΩ POLARIZED 10 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T496(20V,KTOL) T496(20 V,K TOL) e3 125 °C -55 °C 2 SMT TR, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 unknown EAR99