Filter Your Search
1 - 10 of 18 results
|
T492B225K020CH42527280
KEMET Corporation
|
Check for Price | No | Active | 2.2 µF | 20 V | 52 mA | 10 % | 1411 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T492B225K020CHTLVL7280
KEMET Corporation
|
Check for Price | No | Active | 2.2 µF | 20 V | 52 mA | 10 % | 1411 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T492B225K020CHTLVL
KEMET Corporation
|
Check for Price | No | Active | 2.2 µF | 20 V | 52 mA | 10 % | 1411 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN LEAD | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T492B225K020CH42517610
KEMET Corporation
|
Check for Price | No | Active | 2.2 µF | 20 V | 52 mA | 10 % | 1411 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | ||||
|
T492B225K020CH4251
KEMET Corporation
|
Check for Price | No | No | Active | 2.2 µF | 20 V | 52 mA | 10 % | 1411 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | ||
|
T492B225K020CH42517640
KEMET Corporation
|
Check for Price | No | Active | 2.2 µF | 20 V | 52 mA | 10 % | 1411 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||||
|
T492B225K020CH4252
KEMET Corporation
|
Check for Price | No | No | Active | 2.2 µF | 20 V | 52 mA | 10 % | 1411 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | ||
|
T492B225K020CH42507610
KEMET Corporation
|
Check for Price | No | Active | 2.2 µF | 20 V | 52 mA | 10 % | 1411 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T492B225K020CH42517280
KEMET Corporation
|
Check for Price | No | Active | 2.2 µF | 20 V | 52 mA | 10 % | 1411 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T492B225K020CH4251WAFL
KEMET Corporation
|
Check for Price | No | Active | 2.2 µF | 20 V | 52 mA | 10 % | 1411 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 |