Filter Your Search
1 - 10 of 22 results
|
T429X157K010TH42517610
KEMET Corporation
|
Check for Price | No | Active | 150 µF | 10 V | 10 % | 2721 | 65 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 15 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | KEMET ELECTRONICS CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T429X157K010TH42517280
KEMET Corporation
|
Check for Price | No | Active | 150 µF | 10 V | 10 % | 2721 | 65 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 15 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | KEMET ELECTRONICS CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T429X157K010THTLVL7005
KEMET Corporation
|
Check for Price | No | Active | 150 µF | 10 V | 10 % | 2721 | 65 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | KEMET ELECTRONICS CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T429X157K010TH7005
KEMET Corporation
|
Check for Price | No | Active | 150 µF | 10 V | 10 % | 2721 | 65 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | KEMET ELECTRONICS CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T429X157K010TH4250
KEMET Corporation
|
Check for Price | No | Active | 150 µF | 10 V | 10 % | 2721 | 65 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 15 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | KEMET ELECTRONICS CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T429X157K010TH7280
KEMET Corporation
|
Check for Price | No | Active | 150 µF | 10 V | 10 % | 2721 | 65 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 15 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | KEMET ELECTRONICS CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T429X157K010TH42507280
KEMET Corporation
|
Check for Price | No | Active | 150 µF | 10 V | 10 % | 2721 | 65 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 15 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | KEMET ELECTRONICS CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T429X157K010THTLVL7280
KEMET Corporation
|
Check for Price | No | Active | 150 µF | 10 V | 637.2 mA | 10 % | 2721 | 65 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | KEMET ELECTRONICS CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T429X157K010TH7640
KEMET Corporation
|
Check for Price | Active | 150 µF | 10 V | 10 % | 2721 | 65 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 15 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T429X157K010THTLVL
KEMET Corporation
|
Check for Price | No | Active | 150 µF | 10 V | 637.2 mA | 10 % | 2721 | 65 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | KEMET ELECTRONICS CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | KEMET |