Parametric results for: T429H227J010DH 4252 7611 under Tantalum Capacitors

Filter Your Search

1 - 10 of 28 results

|
Manufacturer Part Number: t429h227j010dh
Select parts from the table below to compare.
Compare
Compare
T429H227J010DH4251WAFL
KEMET Corporation
Check for Price Active 220 µF 10 V 365.2 mA 5 % 2915 180 mΩ POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 20 µA 0.1 e0 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn90Pb10) J BEND 2.79 mm 7.24 mm 3.81 mm KEMET ELECTRONICS CORP , 2915 compliant EAR99 8532.21.00.50
T429H227J010DHTLVL7280
KEMET Corporation
Check for Price No Active 220 µF 10 V 5 % 2915 180 mΩ POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 20 µA 0.1 e0 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Lead (Sn90Pb10) J BEND 2.79 mm 7.24 mm 3.81 mm KEMET ELECTRONICS CORP , 2915 not_compliant EAR99 8532.21.00.50
T429H227J010DH4252
KEMET Corporation
Check for Price No No Active 220 µF 10 V 365.2 mA 5 % 2915 180 mΩ POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 20 µA 0.1 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) J BEND 2.79 mm 7.24 mm 3.81 mm KEMET ELECTRONICS CORP , 2915 not_compliant EAR99 8532.21.00.50 KEMET
T429H227J010DH42517005
KEMET Corporation
Check for Price No No Active 220 µF 10 V 5 % 2915 180 mΩ POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e0 MIL-PRF-55365/11 125 °C -55 °C 2 SMT YES TIN LEAD J BEND 2.79 mm 7.24 mm 3.81 mm KEMET ELECTRONICS CORP , 2915 not_compliant EAR99
T429H227J010DHTLVL7610
KEMET Corporation
Check for Price No Active 220 µF 10 V 5 % 2915 180 mΩ POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 20 µA 0.1 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn90Pb10) J BEND 2.79 mm 7.24 mm 3.81 mm KEMET ELECTRONICS CORP , 2915 not_compliant EAR99 8532.21.00.50
T429H227J010DHTLVL7005
KEMET Corporation
Check for Price No Active 220 µF 10 V 5 % 2915 180 mΩ POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e0 MIL-PRF-55365/11 125 °C -55 °C 2 SMT YES Tin/Lead (Sn90Pb10) J BEND 2.79 mm 7.24 mm 3.81 mm KEMET ELECTRONICS CORP , 2915 not_compliant EAR99 8532.21.00.50
T429H227J010DH4250WAFL
KEMET Corporation
Check for Price Active 220 µF 10 V 365.2 mA 5 % 2915 180 mΩ POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 20 µA 0.1 e0 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn90Pb10) J BEND 2.79 mm 7.24 mm 3.81 mm KEMET ELECTRONICS CORP , 2915 compliant EAR99 8532.21.00.50
T429H227J010DH4250
KEMET Corporation
Check for Price No No Active 220 µF 10 V 365.2 mA 5 % 2915 180 mΩ POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 20 µA 0.1 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD J BEND 2.79 mm 7.24 mm 3.81 mm KEMET ELECTRONICS CORP , 2915 not_compliant EAR99 8532.21.00.50
T429H227J010DH42527610
KEMET Corporation
Check for Price No No Active 220 µF 10 V 365.2 mA 5 % 2915 180 mΩ POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 20 µA 0.1 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn90Pb10) J BEND 2.79 mm 7.24 mm 3.81 mm KEMET ELECTRONICS CORP , 2915 not_compliant EAR99 8532.21.00.50
T429H227J010DH7005
KEMET Corporation
Check for Price No No Active 220 µF 10 V 5 % 2915 180 mΩ POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e0 MIL-PRF-55365/11 125 °C -55 °C 2 SMT YES TIN LEAD J BEND 2.79 mm 7.24 mm 3.81 mm KEMET ELECTRONICS CORP , 2915 not_compliant EAR99