Filter Your Search
1 - 1 of 1 results
|
T429H227J004DB42517610
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 4 V | 346.4 mA | 5 % | 2915 | 200 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 8 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Gold (Au) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | compliant | EAR99 | 8532.21.00.50 |