Filter Your Search
1 - 10 of 28 results
|
T429G107K006CC
KEMET Corporation
|
$21.9968 | No | No | Active | 100 µF | 6 V | 269.6 mA | 10 % | 2711 | 275 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2611 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | ||||
|
T429G107K006CC7610
KEMET Corporation
|
Check for Price | No | No | Active | 100 µF | 6 V | 269.6 mA | 10 % | 2711 | 275 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2611 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T429G107K006CC42527640
KEMET Corporation
|
Check for Price | Active | 100 µF | 6 V | 269.6 mA | 10 % | 2711 | 275 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2611 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T429G107K006CC42527610
KEMET Corporation
|
Check for Price | No | No | Active | 100 µF | 6 V | 269.6 mA | 10 % | 2711 | 275 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2611 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T429G107K006CC42517005
KEMET Corporation
|
Check for Price | No | No | Active | 100 µF | 6 V | 10 % | 2711 | 275 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | YES | TIN LEAD | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2711 | not_compliant | EAR99 | ||||||||||
|
T429G107K006CC42527280
KEMET Corporation
|
Check for Price | No | No | Active | 100 µF | 6 V | 269.6 mA | 10 % | 2711 | 275 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2611 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T429G107K006CCWAFL
KEMET Corporation
|
Check for Price | Active | 100 µF | 6 V | 269.6 mA | 10 % | 2711 | 275 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2611 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T429G107K006CC42507610
KEMET Corporation
|
Check for Price | No | No | Active | 100 µF | 6 V | 269.6 mA | 10 % | 2711 | 275 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2611 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T429G107K006CC4250
KEMET Corporation
|
Check for Price | No | No | Active | 100 µF | 6 V | 269.6 mA | 10 % | 2711 | 275 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2611 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T429G107K006CC4251WAFL
KEMET Corporation
|
Check for Price | Active | 100 µF | 6 V | 269.6 mA | 10 % | 2711 | 275 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2611 | compliant | EAR99 | 8532.21.00.50 |