Filter Your Search
1 - 10 of 22 results
|
T409H475K050BH
KEMET Corporation
|
$13.7342 | No | Active | 4.7 µF | 50 V | 10 % | 2915 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | ||||
|
T409H475K050BH42507280
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 50 V | 126.4 mA | 10 % | 2915 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN LEAD | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T409H475K050BH42527280
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 50 V | 126.4 mA | 10 % | 2915 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN LEAD | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T409H475K050BH42507005
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 50 V | 10 % | 2915 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | not_compliant | EAR99 | |||||||||
|
T409H475K050BH42527005
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 50 V | 10 % | 2915 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | SMT | YES | TIN LEAD | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | not_compliant | EAR99 | |||||||||
|
T409H475K050BH4252
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 50 V | 126.4 mA | 10 % | 2915 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T409H475K050BH42507640
KEMET Corporation
|
Check for Price | Active | 4.7 µF | 50 V | 126.4 mA | 10 % | 2915 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T409H475K050BH7610
KEMET Corporation
|
Check for Price | No | Active | 4.7 µF | 50 V | 10 % | 2915 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | SMT | YES | TIN LEAD | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 | |||||||||
|
T409H475K050BH7280
KEMET Corporation
|
Check for Price | No | Active | 4.7 µF | 50 V | 10 % | 2915 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T409H475K050BH42517005
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 50 V | 10 % | 2915 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | not_compliant | EAR99 |