Filter Your Search
1 - 10 of 22 results
|
T409G475K035BC
KEMET Corporation
|
$12.3611 | No | No | Active | 4.7 µF | 35 V | 10 % | 2711 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | TIN LEAD | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2711 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | |||||||
|
T409G475K035BC42527005
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 35 V | 10 % | 2711 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | SMT | YES | TIN LEAD | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2711 | not_compliant | EAR99 | ||||||||||
|
T409G475K035BC42517280
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 35 V | 115.6 mA | 10 % | 2711 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2711 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T409G475K035BC42507610
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 35 V | 115.6 mA | 10 % | 2711 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2711 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | ||||
|
T409G475K035BC4250WAFL
KEMET Corporation
|
Check for Price | Active | 4.7 µF | 35 V | 115.6 mA | 10 % | 2711 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2711 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T409G475K035BC42527610
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 35 V | 115.6 mA | 10 % | 2711 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2711 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T409G475K035BC4252WAFL
KEMET Corporation
|
Check for Price | Active | 4.7 µF | 35 V | 115.6 mA | 10 % | 2711 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2711 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T409G475K035BC7005
KEMET Corporation
|
Check for Price | No | Active | 4.7 µF | 35 V | 10 % | 2711 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2711 | not_compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
T409G475K035BC42507280
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 35 V | 115.6 mA | 10 % | 2711 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN LEAD | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2711 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T409G475K035BC42507005
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 35 V | 10 % | 2711 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | SMT | YES | TIN LEAD | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2711 | not_compliant | EAR99 |