Filter Your Search
1 - 10 of 22 results
|
T409B224K050BC42527610
KEMET Corporation
|
Check for Price | No | No | Active | 220 nF | 50 V | 28.4 mA | 10 % | 1505 | 14 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1505 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T409B224K050BC42527640
KEMET Corporation
|
Check for Price | Active | 220 nF | 50 V | 28.4 mA | 10 % | 1505 | 14 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T409B224K050BC42507640
KEMET Corporation
|
Check for Price | Active | 220 nF | 50 V | 28.4 mA | 10 % | 1505 | 14 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T409B224K050BC7610
KEMET Corporation
|
Check for Price | No | Active | 220 nF | 50 V | 10 % | 1505 | 14 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1505 | not_compliant | EAR99 | 8532.21.00.50 | |||||||||
|
T409B224K050BC42507280
KEMET Corporation
|
Check for Price | No | No | Active | 220 nF | 50 V | 28.4 mA | 10 % | 1505 | 14 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1505 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T409B224K050BC42517640
KEMET Corporation
|
Check for Price | Active | 220 nF | 50 V | 28.4 mA | 10 % | 1505 | 14 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T409B224K050BC4251
KEMET Corporation
|
Check for Price | No | No | Active | 220 nF | 50 V | 28.4 mA | 10 % | 1505 | 14 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1505 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T409B224K050BC42517280
KEMET Corporation
|
Check for Price | No | No | Active | 220 nF | 50 V | 28.4 mA | 10 % | 1505 | 14 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1505 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T409B224K050BC42507610
KEMET Corporation
|
Check for Price | No | No | Active | 220 nF | 50 V | 28.4 mA | 10 % | 1505 | 14 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1505 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T409B224K050BC7005
KEMET Corporation
|
Check for Price | No | Active | 220 nF | 50 V | 10 % | 1505 | 14 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1505 | not_compliant | EAR99 | 8532.21.00.50 |