Filter Your Search
1 - 10 of 11 results
|
T322B106K010AS7442
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 10 V | 10 % | 5 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Tin/Lead (Sn60Pb40) | WIRE | 2.79 mm | 7.37 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||||
|
T322B106K010AS7200
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 10 V | 10 % | 5 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 800 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | Axial | TR, 12 INCH | NO | Tin/Lead (Sn60Pb40) | WIRE | 2.79 mm | 7.37 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | KEMET | ||||||
|
T322B106K010AS7443
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 10 V | 10 % | 5 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Tin/Lead (Sn60Pb40) | WIRE | 2.79 mm | 7.37 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||||
|
T322B106K010ASC-7443
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 10 V | 10 % | 5 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Tin/Lead (Sn60Pb40) | WIRE | 2.79 mm | 7.37 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||||
|
T322B106K010AS7293
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 10 V | 10 % | 5 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Tin/Lead (Sn60Pb40) | WIRE | 2.79 mm | 7.37 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||||
|
T322B106K010ASC
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-C-49137/1&5 | 125 °C | -55 °C | 2 | Axial | TR | NO | TIN LEAD | WIRE | 2.79 mm | 7.37 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||||
|
T322B106K010AS
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 2.79 mm | 7.37 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | KEMET | 8532.21.00.80 | |||||
|
T322B106K010ASC-7293
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 10 V | 10 % | 5 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Tin/Lead (Sn60Pb40) | WIRE | 2.79 mm | 7.37 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||||
|
T322B106K010ASTR
KEMET Corporation
|
Check for Price | No | No | Active | unknown | EAR99 | 8532.21.0050 | ||||||||||||||||||||||||||||||
|
T322B106K010ASC-7442
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 10 V | 10 % | 5 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Tin/Lead (Sn60Pb40) | WIRE | 2.79 mm | 7.37 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 |