Filter Your Search
1 - 10 of 73 results
|
T3100000017-000
TE Connectivity
|
$23.3192 | Yes | Active | 0 AWG | TE CONNECTIVITY LTD | unknown | TE Connectivity | TOOL AND MACHINERY | |||||||||||||||||||||||||||||||||||||||||
|
OSTT3100444
On-Shore Technology Inc
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||
|
T31000DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | Tubular | e3 | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 2 | 275 °C | -55 °C | 6.3 mm | 15.8 mm | TUBULAR PACKAGE | Axial | TR | 4 W | 25 °C | 100 Ω | FIXED RESISTOR | NO | WIRE WOUND | 20 ppm/°C | Matte Tin (Sn) | WIRE | 0.5 % | 457 V | |||||||||||||||
|
T31002DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | Tubular | e3 | 1 mm | 38.1 mm | THROUGH HOLE MOUNT | 2 | 275 °C | -55 °C | 6.3 mm | 15.8 mm | TUBULAR PACKAGE | Axial | TR | 4 W | 25 °C | 10 kΩ | FIXED RESISTOR | NO | WIRE WOUND | 20 ppm/°C | Matte Tin (Sn) | WIRE | 0.5 % | 457 V | |||||||||||||||
|
OSTT3100431
On-Shore Technology Inc
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 10 | 1 | 300 V | 8 A | BOARD | STANDARD: UL 94V-0, THERMOPLASTIC | CUL; TUV; UL | 14 AWG | SCREW | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||
|
T310048400J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||
|
T310040400J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||
|
T310042300J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||
|
T310049300J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||
|
OSTT3100451
On-Shore Technology Inc
|
Check for Price | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 10 | 1 | 300 V | 8 A | BOARD | STANDARD: UL 94V-0, THERMOPLASTIC | CUL; TUV; UL | 14 AWG | SCREW | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 |