Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
T30SP6FF400
TURCK Inc
|
||
|
T30SP6FF400Q
TURCK Inc
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Response Time
|
Measurement Range-Max (mm)
|
Output Interface Type
|
Housing
|
Sensors/Transducers Type
|
Output Type
|
Additional Feature
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Package Shape/Style
|
Termination Type
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
Active | 3 ms | 400 mm | 4-WIRE INTERFACE | PLASTIC | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | PNP | IP67, IP69, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 V | 10 V | 70 °C | -40 °C | CYLINDRICAL | CABLE | 51.5 mm | 40 mm | HANS TURCK GMBH & CO KG | unknown | |
Active | 3 ms | 400 mm | 4-WIRE INTERFACE | PLASTIC | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | PNP | IP67, IP69, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 V | 10 V | 70 °C | -40 °C | CYLINDRICAL | CONNECTOR | 64 mm | 40 mm | HANS TURCK GMBH & CO KG | unknown |
|
T30SP6FF400
TURCK Inc
|
Check for Price Buy | Active | 3 ms | 400 mm | 4-WIRE INTERFACE | PLASTIC | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | PNP | IP67, IP69, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 V | 10 V | 70 °C | -40 °C | CYLINDRICAL | CABLE | 51.5 mm | 40 mm | HANS TURCK GMBH & CO KG | unknown | ||
|
T30SP6FF400Q
TURCK Inc
|
Check for Price Buy | Active | 3 ms | 400 mm | 4-WIRE INTERFACE | PLASTIC | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | PNP | IP67, IP69, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 V | 10 V | 70 °C | -40 °C | CYLINDRICAL | CONNECTOR | 64 mm | 40 mm | HANS TURCK GMBH & CO KG | unknown |