Filter Your Search
1 - 7 of 7 results
|
T16L08600RTT
Vishay Intertechnologies
|
Check for Price | No | Active | 2 % | 1.8 W | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 50 mW | 600 Ω | R-2R LADDER | 1 | 70 °C | NO | e0 | 125 °C | -55 °C | 16 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | VISHAY INTERTECHNOLOGY INC | DIP-16 | unknown | |||||||||||||||
|
T16L08100KTT
Vishay Techno
|
Check for Price | No | No | Active | 100 kΩ | 2 % | 1.8 W | 8426 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 50 mW | 100 kΩ | R-2R LADDER | 8 | 70 °C | 200 kΩ | NO | e0 | 125 °C | -55 °C | Molded Case | 2 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 2.54 mm | 4.32 mm | 21.46 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | DIP, 8426 | unknown | EAR99 | 8533.21.00.60 | ||
|
T16L08100KTT
Vishay Intertechnologies
|
Check for Price | No | Active | 100 kΩ | 2 % | 1.8 W | 8426 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 50 mW | 100 kΩ | R-2R LADDER | 8 | 70 °C | 200 kΩ | NO | e0 | 125 °C | -55 °C | Molded Case | 2 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 2.54 mm | 4.32 mm | 21.46 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | DIP | unknown | |||||
|
T16L0850K0TT
Vishay Techno
|
Check for Price | No | No | Active | 50 kΩ | 2 % | 1.8 W | 8426 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 50 mW | 50 kΩ | R-2R LADDER | 8 | 70 °C | 100 kΩ | NO | e0 | 125 °C | -55 °C | Molded Case | 2 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 2.54 mm | 4.32 mm | 21.46 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | DIP, 8426 | unknown | EAR99 | 8533.21.00.60 | ||
|
T16L08253E3
Vishay Techno
|
Check for Price | Active | 2 % | 1.8 W | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 50 mW | 25 kΩ | R-2R LADDER | 8 | 70 °C | 50 kΩ | NO | e2 | 70 °C | 2 | 16 | RECTANGULAR PACKAGE | TIN SILVER | FLAT | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | ||||||||||||||||
|
T16L0850K0TT
Vishay Intertechnologies
|
Check for Price | No | Active | 50 kΩ | 2 % | 1.8 W | 8426 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 50 mW | 50 kΩ | R-2R LADDER | 8 | 70 °C | 100 kΩ | NO | e0 | 125 °C | -55 °C | Molded Case | 2 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 2.54 mm | 4.32 mm | 21.46 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | DIP | unknown | |||||
|
T16L08100KCT
Vishay Techno
|
Check for Price | Yes | Yes | Active | 100 kΩ | 2 % | 1.8 W | 8426 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 50 mW | 100 kΩ | R-2R LADDER | 8 | 70 °C | 200 kΩ | NO | e1 | 125 °C | -55 °C | Molded Case | 2 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 2.54 mm | 4.32 mm | 21.46 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | DIP, 8426 | unknown | EAR99 | 8533.21.00.60 |