Filter Your Search
1 - 10 of 3,999 results
|
T1050-8G-TR
STMicroelectronics
|
$0.5069 | Yes | Active | STMICROELECTRONICS | compliant | 2017-02-09 | STMicroelectronics | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T1050-8G
STMicroelectronics
|
$0.6339 | Yes | Active | STMICROELECTRONICS | compliant | 2017-02-09 | STMicroelectronics | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T1050H-6G
STMicroelectronics
|
$0.7400 | Yes | Active | e3 | -40 °C | 150 °C | YES | Matte Tin (Sn) - annealed | STMICROELECTRONICS | not_compliant | STMicroelectronics | NOT SPECIFIED | NOT SPECIFIED | D2PAK | ROHS COMPLIANT, D2PAK-3 | 3 | EAR99 | 8541.30.00.80 | MAIN TERMINAL 2 | SINGLE | 1500 V/us | 50 mA | 1 V | 75 mA | R-PSSO-G2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Not Qualified | 10 A | 600 V | GULL WING | SINGLE | TRIAC | ||||||||||||||||||||||||||||||||||||||||||||
|
T105MH9AVBE
C&K
|
$1.0000 | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 0.02A@20VAC | 0.02A@20VDC | 20 mA | (ON)-OFF-(ON) | 20 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-48 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.214 inch | 5.08 inch | 8.13 mm | 8.94 mm | 0.22 inch | C & K COMPONENTS LLC | not_compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||
|
ET105E12-Z
Nidec Copal Electronics Corporation
|
$4.4189 | Yes | Yes | Active | TOGGLE SWITCH | NIDEC COPAL ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T105LH9AVBE
C&K
|
$7.2798 | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 0.02A@20VAC | 0.02A@20VDC | 20 mA | (ON)-OFF-(ON) | 20 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-48 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.29 inch | 5.08 inch | 8.13 mm | 8.94 mm | 0.22 inch | C & K COMPONENTS INC | not_compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||
|
T105SYCBE
C&K
|
$8.2398 | Yes | Yes | Active | 30000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | (ON)-OFF-(ON) | 1400VAC V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.24 inch | 1/4-48 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | GLASS FILLED NYLON | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.37 inch | 5.08 inch | 9.0932 mm | 8.128 mm | 0.22 inch | 0.11 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||||||||
|
T105S1H9AVBE
C&K
|
$9.2760 | Yes | Active | 30000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | (ON)-OFF-(ON) | 1400VAC V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.24 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | GLASS FILLED NYLON | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.41 inch | 8.128 inch | 14.0462 mm | 5.08 mm | 0.22 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||||||||||
|
T105LH9AVPE
C&K
|
$9.7010 | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | (ON)-OFF-(ON) | 20 V | 1400VAC V | 10 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.24 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | GLASS FILLED NYLON | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | MATTE TIN OVER NICKEL | COPPER ALLOY | SOLDER | 0.29 inch | 5.08 inch | 8.13 mm | 8.94 mm | 0.22 inch | C & K COMPONENTS INC | not_compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||
|
T105S1HZQE
C&K
|
$9.7488 | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@120VAC | 2A@28VDC | 2 A | (ON)-OFF-(ON) | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-48 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.41 inch | 5.08 inch | 8.57 mm | 8.13 mm | 0.22 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 |