Filter Your Search
1 - 2 of 2 results
|
T101KHCLE
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 3 A | 28 V | 60000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LOCKING LEVER, ROUND TIP | 3A@120VAC | 3A@28VDC | 3 A | 120 V | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | |||
|
T101KHCLE
C&K
|
Check for Price | No | No | Active | 3 A | 28 V | 60000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LOCKING LEVER, ROUND TIP | 3A@120VAC | 3A@28VDC | 3 A | 120 V | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 |