Filter Your Search
1 - 10 of 82,674 results
|
SM951E222ZAN390
Kyocera AVX Components
|
Check for Price | No | Active | 2.2 nF | 100 V | 80 % | 3636 | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 9.91 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | |||
|
SM952E162PAN270
Kyocera AVX Components
|
Check for Price | No | Active | 1.6 nF | 200 V | 100 % | 3636 | Z5U | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 6.86 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | ||||
|
SM955A272MAN800
Kyocera AVX Components
|
Check for Price | No | Active | 2.7 nF | 50 V | 20 % | 3636 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 20.3 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | |||
|
SM955C755KAN800
Kyocera AVX Components
|
Check for Price | No | Active | 7.5 µF | 50 V | 10 % | 3636 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 20.3 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | |||
|
SM957A241KBN390
Kyocera AVX Components
|
Check for Price | No | Active | 240 pF | 500 V | 10 % | 3636 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 9.91 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | ||
|
SM952C753KBL800
Kyocera AVX Components
|
Check for Price | No | Active | 75 nF | 200 V | 10 % | 3636 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 22.098 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | |||
|
SM951C332MBJ390
Kyocera AVX Components
|
Check for Price | No | Active | 3.3 nF | 100 V | 20 % | 3636 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 11.688 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | |||
|
SM951E361PAL530
Kyocera AVX Components
|
Check for Price | No | Active | 360 pF | 100 V | 100 % | 3636 | Z5U | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 15.238 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | |||||
|
SM951E511PAJ660
Kyocera AVX Components
|
Check for Price | No | Active | 510 pF | 100 V | 100 % | 3636 | Z5U | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 18.538 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | |||||
|
SM951E751ZAL270
Kyocera AVX Components
|
Check for Price | No | Active | 750 pF | 100 V | 80 % | 3636 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 8.638 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 |