Filter Your Search
1 - 10 of 14 results
|
62BR500TB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 500 Ω | 10 % | 500 mW | 3628 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 62 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tube | 220 deg | 430 µm | 6.35 mm | 6.35 mm | 5.08 mm | 9.144 mm | 7.112 mm | TT ELECTRONICS PLC | compliant | ||
|
62BR1MEGTB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1 MΩ | 10 % | 500 mW | 3628 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 62 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tube | 220 deg | 430 µm | 6.35 mm | 6.35 mm | 5.08 mm | 9.144 mm | 7.112 mm | TT ELECTRONICS PLC | compliant | ||
|
62BR200KTB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 200 kΩ | 10 % | 500 mW | 3628 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 62 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tube | 220 deg | 430 µm | 6.35 mm | 6.35 mm | 5.08 mm | 9.144 mm | 7.112 mm | TT ELECTRONICS PLC | compliant | ||
|
62BR100KTB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 100 kΩ | 10 % | 500 mW | 3628 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 62 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tube | 220 deg | 430 µm | 6.35 mm | 6.35 mm | 5.08 mm | 9.144 mm | 7.112 mm | TT ELECTRONICS PLC | compliant | ||
|
62BR25KTB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 25 kΩ | 10 % | 500 mW | 3628 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 62 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tube | 220 deg | 430 µm | 6.35 mm | 6.35 mm | 5.08 mm | 9.144 mm | 7.112 mm | TT ELECTRONICS PLC | compliant | ||
|
62BR250KTB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 250 kΩ | 10 % | 500 mW | 3628 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 62 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tube | 220 deg | 430 µm | 6.35 mm | 6.35 mm | 5.08 mm | 9.144 mm | 7.112 mm | TT ELECTRONICS PLC | compliant | ||
|
62BR2KTB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 2 kΩ | 10 % | 500 mW | 3628 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 62 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tube | 220 deg | 430 µm | 6.35 mm | 6.35 mm | 5.08 mm | 9.144 mm | 7.112 mm | TT ELECTRONICS PLC | compliant | ||
|
62BR1KTB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1 kΩ | 10 % | 500 mW | 3628 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 62 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tube | 220 deg | 430 µm | 6.35 mm | 6.35 mm | 5.08 mm | 9.144 mm | 7.112 mm | TT ELECTRONICS PLC | compliant | ||
|
62BR50TB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 50 Ω | 20 % | 500 mW | 3628 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 62 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tube | 220 deg | 430 µm | 6.35 mm | 6.35 mm | 5.08 mm | 9.144 mm | 7.112 mm | TT ELECTRONICS PLC | compliant | ||
|
62BR500KTB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 500 kΩ | 10 % | 500 mW | 3628 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 62 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tube | 220 deg | 430 µm | 6.35 mm | 6.35 mm | 5.08 mm | 9.144 mm | 7.112 mm | TT ELECTRONICS PLC | compliant |