Filter Your Search
1 - 10 of 96,515 results
|
C284ACA4200AL0J
KEMET Corporation
|
$5.1777 | Yes | Active | 2 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 470 V | e3 | EN; IEC | 85 °C | -25 °C | 2 | CAN | NO | Tin (Sn) | FLEXIBLE WIRE | 25 mm | 55 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | |||||||||||||
|
CKR08BX205KM
Kyocera AVX Components
|
$24.7071 | No | No | Active | 2 µF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 3.68 mm | AVX CORP | , 2914 | not_compliant | EAR99 | 8532.24.00.60 | ||||||
|
M39014/20-0106
Kyocera AVX Components
|
$24.7071 | No | No | Active | 2 µF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 3.68 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||
|
2725X7R205P2NT65
Presidio Components Inc
|
Check for Price | No | No | Active | 2 µF | 50 V | 100 % | 2725 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 2725 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||
|
501P22W205PK3H
Johanson Dielectrics Inc
|
Check for Price | Active | 2 µF | 500 V | 100 % | X7R | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 8.89 mm | 37.91 mm | 22.098 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||||||||||
|
2220Y0100205KXR
Knowles Capacitors
|
Check for Price | Yes | Active | 2 µF | 10 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | KNOWLES PRECISION DEVICES | , 2220 | compliant | EAR99 | ||||||||||
|
8060Y1000205KXB
Knowles Capacitors
|
Check for Price | Yes | Active | 2 µF | 100 V | 10 % | 8060 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | ||||||||||
|
SM965C205KAL660
Kyocera AVX Components
|
Check for Price | No | Active | 2 µF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 18.538 mm | 54.7 mm | 36.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||||||
|
500P25W205JJ3C
Johanson Dielectrics Inc
|
Check for Price | Active | 2 µF | 50 V | 5 % | 2530 | X7R | 5 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 9.525 mm | 6.337 mm | 7.62 mm | JOHANSON DIELECTRICS INC | , 2530 | compliant | EAR99 | |||||||||||||
|
501P52W205MJ3C
Johanson Dielectrics Inc
|
Check for Price | Active | 2 µF | 500 V | 20 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 19.939 mm | 37.91 mm | 22.098 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 |