Filter Your Search
1 - 9 of 9 results
|
SI7370DP-T1-GE3
Vishay Intertechnologies
|
$1.7074 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 9.6 A | 11 mΩ | 125 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.2 W | 50 A | SWITCHING | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, POWERPAK, SOP-8 | compliant | EAR99 | Vishay | ||||||||
|
SI7370DP-T1-E3
Vishay Intertechnologies
|
$50.8087 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 9.6 A | 11 mΩ | FAST SWITCHING | 125 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.2 W | 50 A | SWITCHING | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 20 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, POWERPAK, SOP-8 | compliant | EAR99 | Vishay | |||||
|
SI7370DP
Vishay Siliconix
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE | 1 | 9.6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.2 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | SILICONIX INC | , | unknown | EAR99 | SOT | 8 | |||||||||||||||||||||||
|
SI7370DP-T1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 9.6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.2 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||||||||||||
|
SI7370DP-T1-GE3
Vishay Siliconix
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 9.6 A | 11 mΩ | 125 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.2 W | 50 A | SWITCHING | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-XDSO-C5 | unknown | EAR99 | Vishay | SOT | 8 | ||||||
|
SI7370DP-T1
Vishay Siliconix
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 60 V | 1 | 9.6 A | 11 mΩ | FAST SWITCHING | 125 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 A | SWITCHING | SILICON | R-PDSO-C8 | e0 | Not Qualified | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | VISHAY SILICONIX | POWERPAK, SO-8 | compliant | EAR99 | SOT | 8 | |||||||||
|
SI7370DPT1
Vishay Dale
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||||||||||
|
SI7370DP-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 9.6 A | 11 mΩ | FAST SWITCHING | 125 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.2 W | 50 A | SWITCHING | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 20 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-XDSO-C5 | unknown | EAR99 | Vishay | SOT | 8 | |||
|
SI7370DP
Vishay Intertechnologies
|
Check for Price | No | Active | N-CHANNEL | YES | SINGLE | 1 | 9.6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.2 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 |