Parametric results for: Si4421DY SPICE Device Mod... under Small Signal Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: si4421dy
Select parts from the table below to compare.
Compare
Compare
SI4421DY-T1-E3
Vishay Intertechnologies
$1.3168 Yes End Of Life P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 20 V 1 10 A 8.75 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 3 W SWITCHING SILICON MS-012AA R-PDSO-G8 e3 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY INTERTECHNOLOGY INC SOIC-8 compliant EAR99 Vishay
SI4421DY-T1-GE3
Vishay Intertechnologies
$41.6062 Yes End Of Life P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 20 V 1 10 A 8.75 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 3 W SWITCHING SILICON MS-012AA R-PDSO-G8 e3 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC SOIC-8 compliant EAR99 Vishay
SI4421DY-T1-E3
Vishay Siliconix
Check for Price Yes Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 20 V 1 10 A 8.75 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G8 e3 Not Qualified 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY SILICONIX ROHS COMPLIANT, SOP-8 compliant EAR99 Vishay SOT 8
SI4421DY-T1-GE3
Vishay Siliconix
Check for Price Yes Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 20 V 1 10 A 8.75 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G8 Not Qualified 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE MATTE TIN GULL WING DUAL VISHAY SILICONIX HALOGEN FREE AND ROHS COMPLIANT, SOP-8 unknown EAR99 Vishay SOT 8