Parametric results for: SZ SORTI 1 under Audio/Video Amplifiers

Filter Your Search

1 - 10 of 15 results

|
-
-
-
-
-
-
Package Code: SZIP
Select parts from the table below to compare.
Compare
Compare
TDA7388
STMicroelectronics
$3.1457 Yes Active 1 20 kHz SZIP 26 W 10 % CLASS AB AUDIO AMPLIFIER BIPOLAR 1 350 mA R-PZIP-T25 Not Qualified e3 3 NOT SPECIFIED NOT SPECIFIED 25 PLASTIC/EPOXY ZIP25,.16,.16,40 RECTANGULAR IN-LINE, SHRINK PITCH NO Tin (Sn) THROUGH-HOLE 1 mm ZIG-ZAG 4.5 mm 29.23 mm 19.37 mm STMICROELECTRONICS ZIP FLEXIWATT-25 25 not_compliant EAR99 8542.33.00.01 STMicroelectronics
TDA7851F
STMicroelectronics
$3.6892 Yes Active 4 20 kHz SZIP 48 W 10 % 18 V CLASS AB AUDIO AMPLIFIER BCDMOS 1 300 mA 8 V R-XZIP-T25 Not Qualified e3 3 NOT SPECIFIED NOT SPECIFIED 25 UNSPECIFIED ZIP25,.16,.16,40 RECTANGULAR IN-LINE, SHRINK PITCH NO Tin (Sn) THROUGH-HOLE 1 mm ZIG-ZAG 4.5 mm 29.23 mm 19.37 mm STMICROELECTRONICS ZIP ROHS COMPLIANT, FLEXIWATT-25 25 not_compliant EAR99 8542.33.00.01 STMicroelectronics
TDA7851A
STMicroelectronics
$5.1506 Yes Active 4 20 kHz SZIP 48 W 10 % 18 V CLASS AB AUDIO AMPLIFIER BCDMOS 1 300 mA 8 V R-XZIP-T27 Not Qualified e3 3 245 30 27 UNSPECIFIED ZIP27,.16,.16,40 RECTANGULAR IN-LINE, SHRINK PITCH NO Matte Tin (Sn) - annealed THROUGH-HOLE 1 mm ZIG-ZAG 4.5 mm 29.23 mm 19.37 mm STMICROELECTRONICS ZIP FLEXIWATT-27 27 not_compliant EAR99 8542.33.00.01 STMicroelectronics
STA550
STMicroelectronics
Check for Price Yes Obsolete 2 20 kHz SZIP 70 W 10 % 30 V AUDIO AMPLIFIER 1 20 V COMMERCIAL R-PZIP-T27 Not Qualified e3 70 °C 27 PLASTIC/EPOXY ZIP27,.16,.16,40 RECTANGULAR IN-LINE, SHRINK PITCH NO TIN THROUGH-HOLE 1 mm ZIG-ZAG 4.5 mm 29.23 mm 19.37 mm STMICROELECTRONICS ZIP SZIP, ZIP27,.16,.16,40 27 not_compliant EAR99 8542.33.00.01
STA530
STMicroelectronics
Check for Price Yes Obsolete 2 20 kHz SZIP 100 W 10 % 25 V AUDIO AMPLIFIER 1 15 V COMMERCIAL R-PZIP-T27 Not Qualified e3 70 °C 27 PLASTIC/EPOXY ZIP27,.16,.16,40 RECTANGULAR IN-LINE, SHRINK PITCH NO TIN THROUGH-HOLE 1 mm ZIG-ZAG 4.5 mm 29.23 mm 19.37 mm STMICROELECTRONICS ZIP FLEXIWATT-27 27 compliant EAR99 8542.33.00.01
TDA7386
STMicroelectronics
Check for Price Yes Not Recommended 4 20 kHz 26 dB SZIP 45 W 10 % 14.4 V AUDIO AMPLIFIER BIPOLAR 1 350 mA 14.4 V R-PZIP-T25 Not Qualified e3 25 PLASTIC/EPOXY ZIP25,.16,.16,40 RECTANGULAR IN-LINE, SHRINK PITCH NO TIN THROUGH-HOLE 1 mm ZIG-ZAG 4.5 mm 29.23 mm 19.37 mm STMICROELECTRONICS ZIP SZIP, ZIP25,.16,.16,40 25 not_compliant EAR99 8542.33.00.01 STMicroelectronics
TDA7382
STMicroelectronics
Check for Price Yes Obsolete 4 20 kHz 26 dB SZIP 22 W 10 % 14.4 V AUDIO AMPLIFIER BIPOLAR 1 300 mA 14.4 V R-XZIP-T25 Not Qualified 25 UNSPECIFIED ZIP25,.16,.16,40 RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 1 mm ZIG-ZAG 4.5 mm 29.23 mm 19.37 mm STMICROELECTRONICS ZFM FLEXIWATT-25 25 compliant EAR99 8542.33.00.01
E-TDA7385
STMicroelectronics
Check for Price Yes Active 4 20 kHz SZIP 35 W 10 % CLASS AB AUDIO AMPLIFIER BIPOLAR 1 300 mA R-PZIP-T25 Not Qualified e3 NOT SPECIFIED NOT SPECIFIED 25 PLASTIC/EPOXY ZIP25,.16,.16,40 RECTANGULAR IN-LINE, SHRINK PITCH NO Tin (Sn) THROUGH-HOLE 1 mm ZIG-ZAG 4.5 mm 29.23 mm 19.37 mm STMICROELECTRONICS ZIP ROHS COMPLIANT, FLEXIWATT-25 25 not_compliant EAR99 8542.33.00.01 STMicroelectronics
E-TDA7386
STMicroelectronics
Check for Price Obsolete 4 20 kHz SZIP 45 W 10 % AUDIO AMPLIFIER BIPOLAR 1 350 mA R-PZIP-T25 Not Qualified e3 25 PLASTIC/EPOXY ZIP25,.16,.16,40 RECTANGULAR IN-LINE, SHRINK PITCH NO TIN THROUGH-HOLE 1 mm ZIG-ZAG 4.5 mm 29.23 mm 19.37 mm STMICROELECTRONICS ZIP SZIP, ZIP25,.16,.16,40 25 not_compliant EAR99 8542.33.00.01 STMicroelectronics
BA7792LS
ROHM Semiconductor
Check for Price Obsolete 1 SZIP 12.5 V AUDIO AMPLIFIER 1 7.5 V R-PZIP-T24 Not Qualified 24 PLASTIC/EPOXY RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 889 µm ZIG-ZAG 2.8 mm 21.6 mm 8.7 mm ROHM CO LTD ZIP SZIP, 24 unknown EAR99 8542.33.00.01