Filter Your Search
1 - 10 of 25 results
|
TDA7388
STMicroelectronics
|
$3.8286 | Yes | Active | 1 | 20 kHz | SZIP | 26 W | 10 % | CLASS AB AUDIO AMPLIFIER | BIPOLAR | 1 | 350 mA | R-PZIP-T25 | Not Qualified | e3 | 3 | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | ZIP25,.16,.16,40 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin (Sn) | THROUGH-HOLE | 1 mm | ZIG-ZAG | 4.5 mm | 29.23 mm | 19.37 mm | STMICROELECTRONICS | ZIP | FLEXIWATT-25 | 25 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||
|
TDA7851F
STMicroelectronics
|
$4.5215 | Yes | Active | 4 | 20 kHz | SZIP | 48 W | 10 % | 18 V | CLASS AB AUDIO AMPLIFIER | BCDMOS | 1 | 300 mA | 8 V | R-XZIP-T25 | Not Qualified | e3 | 3 | NOT SPECIFIED | NOT SPECIFIED | 25 | UNSPECIFIED | ZIP25,.16,.16,40 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin (Sn) | THROUGH-HOLE | 1 mm | ZIG-ZAG | 4.5 mm | 29.23 mm | 19.37 mm | STMICROELECTRONICS | ZIP | ROHS COMPLIANT, FLEXIWATT-25 | 25 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||
|
TDA7851L
STMicroelectronics
|
$5.1341 | Yes | Active | 4 | 100 kHz | 26 dB | SZIP | 48 W | 10 % | 18 V | CLASS AB AUDIO AMPLIFIER | 1 | 8 V | INDUSTRIAL | R-XZFM-T25 | e3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | ZIG-ZAG | STMICROELECTRONICS | FLEXIWATT-25 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||||
|
TDA7851A
STMicroelectronics
|
$5.9608 | Yes | Active | 4 | 20 kHz | SZIP | 48 W | 10 % | 18 V | CLASS AB AUDIO AMPLIFIER | BCDMOS | 1 | 300 mA | 8 V | R-XZIP-T27 | Not Qualified | e3 | 3 | 245 | 30 | 27 | UNSPECIFIED | ZIP27,.16,.16,40 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 1 mm | ZIG-ZAG | 4.5 mm | 29.23 mm | 19.37 mm | STMICROELECTRONICS | ZIP | FLEXIWATT-27 | 27 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||
|
E-TDA7560
STMicroelectronics
|
$7.7564 | Yes | Active | 4 | 20 kHz | 26 dB | SZIP | 55 W | 10 % | 13.2 V | CLASS AB AUDIO AMPLIFIER | BCDMOS | 1 | 13.2 V | R-PZFM-T25 | Not Qualified | e3 | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | ZIG-ZAG | STMICROELECTRONICS | ZFM | ROHS COMPLIANT, FLEXIWATT-25 | 25 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||||
|
TDA7387EPAG
STMicroelectronics
|
Check for Price | Active | 4 | 20 kHz | 26 dB | SZIP | 22 W | 10 % | CLASS AB AUDIO AMPLIFIER | 1 | INDUSTRIAL | R-XZFM-T25 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | STMICROELECTRONICS | FLEXIWATT-25 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||||||||||
|
STA530
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | SZIP | 100 W | 10 % | 25 V | AUDIO AMPLIFIER | 1 | 15 V | COMMERCIAL | R-PZIP-T27 | Not Qualified | e3 | 70 °C | 27 | PLASTIC/EPOXY | ZIP27,.16,.16,40 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN | THROUGH-HOLE | 1 mm | ZIG-ZAG | 4.5 mm | 29.23 mm | 19.37 mm | STMICROELECTRONICS | ZIP | FLEXIWATT-27 | 27 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
STA550
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | SZIP | 70 W | 10 % | 30 V | AUDIO AMPLIFIER | 1 | 20 V | COMMERCIAL | R-PZIP-T27 | Not Qualified | e3 | 70 °C | 27 | PLASTIC/EPOXY | ZIP27,.16,.16,40 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN | THROUGH-HOLE | 1 mm | ZIG-ZAG | 4.5 mm | 29.23 mm | 19.37 mm | STMICROELECTRONICS | ZIP | SZIP, ZIP27,.16,.16,40 | 27 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
TDA7386
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 4 | 20 kHz | 26 dB | SZIP | 45 W | 10 % | 14.4 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 350 mA | 14.4 V | R-PZIP-T25 | Not Qualified | e3 | 25 | PLASTIC/EPOXY | ZIP25,.16,.16,40 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN | THROUGH-HOLE | 1 mm | ZIG-ZAG | 4.5 mm | 29.23 mm | 19.37 mm | STMICROELECTRONICS | ZIP | SZIP, ZIP25,.16,.16,40 | 25 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||
|
TDA7382
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4 | 20 kHz | 26 dB | SZIP | 22 W | 10 % | 14.4 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 300 mA | 14.4 V | R-XZFM-T25 | Not Qualified | 25 | UNSPECIFIED | ZIP25,.16,.16,40 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1 mm | ZIG-ZAG | 4.5 mm | 29.23 mm | 19.37 mm | STMICROELECTRONICS | ZFM | FLEXIWATT-25 | 25 | compliant | EAR99 | 8542.33.00.01 |