Filter Your Search
1 - 3 of 3 results
|
SY89306VMGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ALSO OPERATES AT 5V SUPPLY AND VEE =-3.3, VCC=0 | 150 µA | GENERAL PURPOSE | 1 | 150 mV | 300 ps | 3.63 V | 2.97 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 925.4 µm | 2 mm | MICROCHIP TECHNOLOGY INC | DFN | HVSON, | 8 | MLF | compliant | EAR99 | 8542.39.00.01 | |||||
|
SY89306VMG-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ALSO OPERATES AT 5V SUPPLY AND VEE =-3.3, VCC=0 | GENERAL PURPOSE | 1 | 300 ps | 3.6 V | 3 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 975.4 µm | 2 mm | MICREL INC | 2 X 2 MM, LEAD FREE, MLF-8 | compliant | |||||||||||
|
SY89306VMG-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ALSO OPERATES AT 5V SUPPLY AND VEE =-3.3, VCC=0 | 150 µA | GENERAL PURPOSE | 1 | 150 mV | 300 ps | 3.63 V | 2.97 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 925.4 µm | 2 mm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | Microchip |