Filter Your Search
1 - 1 of 1 results
|
SVA(F)325ADCR200.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 200 MHz | 25 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TR; CONTROL VOLTAGE 0.15 TO 3.15V ALSO AVAILABLE | 3.3 V | 5 ns | NO | 50 ppm | 20 % | 5 ns | 3.465 V | 3.135 V | 55/45 % | 50 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.06mm x 7.5mm | SUNNY ELECTRONICS CORP | DIP-14/4 | unknown | Clock |