Filter Your Search
1 - 2 of 2 results
|
SUP40N25-60-E3
Vishay Siliconix
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 40 A | 60 mΩ | 61 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 70 A | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | Vishay | |||
|
SUP40N25-60-E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 40 A | 60 mΩ | 61 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 70 A | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 | Vishay |