Filter Your Search
1 - 10 of 28,273 results
|
635-6652-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 66.5 kΩ | 1 % | 100 W | STUD MOUNT | Screw Ends | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | BINDING POST | 44.45 mm | 88.9 mm | 71.42 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
640-1R74-ABQ
RCD Components Inc
|
Check for Price | No | Active | 1.74 Ω | 0.05 % | 250 W | STUD MOUNT | Screw Ends | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.3 kV | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
640-64R9-BBW
RCD Components Inc
|
Check for Price | Yes | Active | 64.9 Ω | 0.1 % | 250 W | STUD MOUNT | Screw Ends | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.3 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
640-7502-FBQ
RCD Components Inc
|
Check for Price | No | Active | 75 kΩ | 1 % | 250 W | STUD MOUNT | Screw Ends | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.3 kV | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
635-1561-QBW
RCD Components Inc
|
Check for Price | Yes | Active | 1.56 kΩ | 0.02 % | 100 W | STUD MOUNT | Screw Ends | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | BINDING POST | 44.45 mm | 88.9 mm | 71.42 mm | RCD COMPONENTS INC | compliant | ||||
|
635-1781-ABW
RCD Components Inc
|
Check for Price | Yes | Active | 1.78 kΩ | 0.05 % | 100 W | STUD MOUNT | Screw Ends | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | BINDING POST | 44.45 mm | 88.9 mm | 71.42 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
635-R140-CBQ
RCD Components Inc
|
Check for Price | No | Active | 140 mΩ | 0.25 % | 100 W | STUD MOUNT | Screw Ends | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | BINDING POST | 44.45 mm | 88.9 mm | 71.42 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
640-1070-TBW
RCD Components Inc
|
Check for Price | Yes | Active | 107 Ω | 0.01 % | 250 W | STUD MOUNT | Screw Ends | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.3 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
640-1R01-TBW
RCD Components Inc
|
Check for Price | Yes | Active | 1.01 Ω | 0.01 % | 250 W | STUD MOUNT | Screw Ends | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.3 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
635-1103-DBW
RCD Components Inc
|
Check for Price | Yes | Active | 110 kΩ | 0.5 % | 100 W | STUD MOUNT | Screw Ends | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | BINDING POST | 44.45 mm | 88.9 mm | 71.42 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 |