Filter Your Search
1 - 3 of 3 results
|
STPS1150A
STMicroelectronics
|
$0.2234 | Yes | Active | 1 A | 670 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | STMICROELECTRONICS | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
|
STPS1150AY
STMicroelectronics
|
$0.2256 | Yes | Active | 1 A | 890 mV | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | POWER | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 175 °C | -40 °C | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | STMICROELECTRONICS | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||
|
STPS1150AFN
STMicroelectronics
|
$0.2290 | Yes | Obsolete | 1 A | 890 mV | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | POWER | 50 A | 1 | 150 V | R-PDSO-F2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | STMICROELECTRONICS | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics |