Parametric results for: STM8L052R8 REFERENCE MANU... under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: stm8l052r8
Select parts from the table below to compare.
Compare
Compare
STM8L052R8T6
STMicroelectronics
$1.4754 Yes Active 8 16 MHz 65536 4096 STM8 16 MHz 54 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 8 YES FLASH 3.8 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm STMICROELECTRONICS compliant EAR99 8542.31.00.01 STMicroelectronics
STM8L052R8T6TR
STMicroelectronics
Check for Price Yes Active 8 16 MHz 65536 4096 STM8 16 MHz 54 5 YES 3 V MICROCONTROLLER CMOS NO NO YES FIXED POINT YES NO YES 4 40 3 8 8 YES FLASH 1.87 mA 3.6 V 3 V S-PQFP-G64 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS compliant EAR99 8542.31.00.01 STMicroelectronics LQFP-64 LQFP 64 10x10x1.4