Filter Your Search
1 - 2 of 2 results
|
STFHIA-35.760MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 35.76 MHz | 100 % | 5 V | CMOS/TTL | 5 ns | NO | 5 ns | 52.5/47.5 % | e4 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 8.51mm x 7.87mm x 3mm | MICROSEMI CORP | LOW PROFILE, HERMETIC, CERAMIC, DIP-6 | compliant | Clock | ||||
|
STFHIA-35.760MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 35.76 MHz | 100 % | 5 V | CMOS/TTL | S | 5 ns | NO | 5 ns | 52.5/47.5 % | e4 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 8.51mm x 7.87mm x 3mm | VECTRON INTERNATIONAL | compliant | Clock |