Filter Your Search
1 - 2 of 2 results
|
ST92F150CV1TB
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 24 MHz | 131072 | 4096 | ST9 | 8 | 22 | 5 MHz | 77 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | YES | YES | 8 | YES | FLASH | 60 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | 100 | compliant | 8542.31.00.01 | ||||
|
ST92F150CV1TBE
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 24 MHz | 131072 | 6144 | ST9 | 8 | 22 | 5 MHz | 77 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | YES | YES | 8 | YES | FLASH | 60 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | 100 | unknown | 8542.31.00.01 |