Filter Your Search
1 - 10 of 30 results
|
800NH4GL
Altech Corporation
|
$146.0362 | Active | 500 V | 800 A | SLOW | ELECTRIC FUSE | INLINE/HOLDER | BULK | NO | TAB/BLADE | 102 mm | 110 mm | 65 mm | ALTECH CORP | unknown | EAR99 | ||||||||||||||||||
|
800NHG4B-690
Cooper Industries
|
Check for Price | Transferred | ELECTRIC FUSE | COOPER INDUSTRIES | unknown | EAR99 | ||||||||||||||||||||||||||||
|
0453.800NRSN
Littelfuse Inc
|
Check for Price | Yes | Active | 125 V | 125 V | 800 mA | VERY FAST | ELECTRIC FUSE | 5 s | 50 A | CSA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | Silver (Ag) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT | 8536.10.00.40 | ||||||
|
0453.800NRL
Littelfuse Inc
|
Check for Price | No | Yes | Active | 125 V | 125 V | 800 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 50 A | 50 A | CSA; UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Silver (Ag) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | compliant | EAR99 | ROHS COMPLIANT | 8536.10.00.40 | ||||||
|
04910.800NAT1HF
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 800 mA | VERY FAST | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 0.3 SEC AT 300% RATED CURRENT | 50 A | 300 ms | CSA; UL | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | PURE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | |||||||||
|
04910.800NRT1HF
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 800 mA | VERY FAST | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 0.3 SEC AT 300% RATED CURRENT | 50 A | 300 ms | CSA; UL | 125 °C | -55 °C | PICO | THROUGH HOLE | TR | NO | PURE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | |||||||||
|
0451.800NRL
Littelfuse Inc
|
Check for Price | No | Yes | Active | 125 V | 125 V | 800 mA | VERY FAST | ELECTRIC FUSE | 5 s | 50 A | CSA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT | 8536.10.00.40 | LITTELFUSE | ||||
|
0491.800NAT1
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 800 mA | VERY FAST | ELECTRIC FUSE | 50 A | 14400 s | CSA, UL | 125 °C | -55 °C | PICO | THROUGH HOLE | NO | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ||||||||||||
|
800NH4AM
Altech Corporation
|
Check for Price | Active | 500 V | 800 A | FAST | ELECTRIC FUSE | INLINE/HOLDER | BULK | NO | TAB/BLADE | 102 mm | 110 mm | 65 mm | ALTECH CORP | unknown | EAR99 | ||||||||||||||||||
|
800NHG4G
Cooper Industries
|
Check for Price | Transferred | ELECTRIC FUSE | COOPER INDUSTRIES | unknown | EAR99 |