Filter Your Search
1 - 4 of 4 results
|
SST29EE010-70-4I-NHE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | 10 ms | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QFJ | ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
SST29EE010-70-4I-NH
Silicon Storage Technology
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | FLASH | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 10 ms | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SILICON STORAGE TECHNOLOGY INC | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
SST29EE010-70-4I-NHE
Silicon Storage Technology
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | FLASH | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 10 ms | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SILICON STORAGE TECHNOLOGY INC | QFJ | ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
SST29EE010-70-4I-NHE
Greenliant Systems Ltd
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | FLASH | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | GREENLIANT SYSTEMS LTD | QCCJ, LDCC32,.5X.6 | compliant | EAR99 | 8542.32.00.51 |