Filter Your Search
1 - 1 of 1 results
|
SSB12G
TE Connectivity
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.03 mΩ | SPDT | LATCHED | GOLD | SLIDE SWITCH | EXTENDED TOP TYPE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | 20 V | 500VAC V | 100 MΩ | 3.92 N | e4 | -20 °C | 80 °C | THROUGH HOLE-STRAIGHT | POLYACETAL | GOLD | MAKE-BEFORE-BREAK | STEEL | 3 | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | SOLVENT | 0.043 inch | 3.4 mm | 4.82 mm | 9 mm | 0.118 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 |