Filter Your Search
1 - 10 of 1,655 results
|
PRA135I2-10KBBBW
Vishay Intertechnologies
|
$7.9208 | No | Active | 10 kΩ | 0.1 % | 125 mW | 1108 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 10 kΩ | ISOLATED | 2 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 100 V | e0 | 155 °C | -55 °C | Rectangular | 1 | 4 | WAFFLE PACK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2.7 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||
|
PRA135I2-47KBBBW
Vishay Intertechnologies
|
$7.9208 | No | Active | 47 kΩ | 0.1 % | 125 mW | 1108 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 47 kΩ | ISOLATED | 2 | 70 °C | 47 kΩ | YES | 2 ppm/°C | 100 V | e0 | 155 °C | -55 °C | Rectangular | 1 | 4 | WAFFLE PACK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2.7 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||
|
PRA135I2-383RBWNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 383 Ω | 0.1 % | 1108 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 383 Ω | ISOLATED | 2 | 70 °C | 383 Ω | YES | 2 ppm/°C | 100 V | e2 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2.7 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1107 | compliant | EAR99 | 8533.21.00.20 | |||
|
PRA135C2-267KDBGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 267 kΩ | 0.5 % | 1108 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 267 kΩ | BUSSED | 1 | 70 °C | 267 kΩ | YES | 2 ppm/°C | 100 V | e4 | 155 °C | -55 °C | Rectangular | 2 | 3 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2.7 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1107 | compliant | EAR99 | 8533.21.00.20 | |||
|
PRA135C2-965RDPBT
Vishay Intertechnologies
|
Check for Price | No | Active | 965 Ω | 0.5 % | 1108 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 965 Ω | BUSSED | 1 | 70 °C | 965 Ω | YES | 2 ppm/°C | 100 V | e0 | 155 °C | -55 °C | Rectangular | 2 | 3 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2.7 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1107 | compliant | EAR99 | 8533.21.00.20 | |||
|
PRA135I2-172RDBGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 172 Ω | 0.5 % | 1108 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 172 Ω | ISOLATED | 2 | 70 °C | 172 Ω | YES | 2 ppm/°C | 100 V | e4 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2.7 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1107 | compliant | EAR99 | 8533.21.00.20 | |||
|
PRA135I2-215KDLGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 215 kΩ | 0.5 % | 1108 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 215 kΩ | ISOLATED | 2 | 70 °C | 215 kΩ | YES | 2 ppm/°C | 100 V | e4 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2.7 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1107 | compliant | EAR99 | 8533.21.00.20 | |||
|
PRA135I2-2K43BWGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.43 kΩ | 0.1 % | 1108 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 2.43 kΩ | ISOLATED | 2 | 70 °C | 2.43 kΩ | YES | 2 ppm/°C | 100 V | e4 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2.7 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1107 | compliant | EAR99 | 8533.21.00.20 | |||
|
PRA135C2-27K1DPBT
Vishay Intertechnologies
|
Check for Price | No | Active | 27.1 kΩ | 0.5 % | 1108 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 27.1 kΩ | BUSSED | 1 | 70 °C | 27.1 kΩ | YES | 2 ppm/°C | 100 V | e0 | 155 °C | -55 °C | Rectangular | 2 | 3 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2.7 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1107 | compliant | EAR99 | 8533.21.00.20 | |||
|
PRA135C2-23K7BPNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 23.7 kΩ | 0.1 % | 1108 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 23.7 kΩ | BUSSED | 1 | 70 °C | 23.7 kΩ | YES | 2 ppm/°C | 100 V | e2 | 155 °C | -55 °C | Rectangular | 2 | 3 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2.7 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1107 | compliant | EAR99 | 8533.21.00.20 |