Filter Your Search
1 - 1 of 1 results
|
SR732BLTDR39J
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 390 mΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 441.6 mV | e0 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |