Filter Your Search
1 - 10 of 63 results
|
AD0412HB-G70
ADDA USA Corporation
|
$7.2873 | Yes | Contact Manufacturer | 12 V | 90 mA | DC FAN | APPROVALS: TUV; UL | 6.7 CFM | 25 dB | 2.54 mmH2O | 1.08 W | 6000 rpm | CE; CUL | PLASTIC | 40 mm | 17 g | 10.5 mm | 40 mm | ADDA CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
AD0405LB-G70
ADDA USA Corporation
|
$8.3806 | Yes | Contact Manufacturer | 5 V | 70 mA | DC FAN | APPROVALS: TUV; UL | 4.7 CFM | 14 dB | 1.52 mmH2O | 350 mW | 4200 rpm | CE; CUL | PLASTIC | 40 mm | 17 g | 10.5 mm | 40 mm | ADDA CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
AD0412LB-G70
ADDA USA Corporation
|
$10.8067 | Yes | Contact Manufacturer | 12 V | 60 mA | DC FAN | APPROVALS: TUV; UL | 4.7 CFM | 14 dB | 1.52 mmH2O | 720 mW | 4200 rpm | CE; CUL | PLASTIC | 40 mm | 17 g | 10.5 mm | 40 mm | ADDA CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
AD4008BCPZ-RL7
Analog Devices Inc
|
$10.9776 | No | Yes | Active | 125 °C | -40 °C | 3 mm | 3 mm | ANALOG DEVICES INC | compliant | LFCSP-10 | 10 | CP-10-9 | 2017-09-18 | Analog Devices | 5.1 V | 320 ns | ADC, SUCCESSIVE APPROXIMATION | S-PDSO-N10 | 0.0015 % | 3 | 1 | 16 | 1 | 10 | BINARY | SERIAL | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | 500 kHz | TRACK | 850 µm | 1.8 V | YES | AUTOMOTIVE | NO LEAD | 500 µm | DUAL | 30 | |||||||||||||||||
|
AD0424MB-G70
ADDA USA Corporation
|
$11.0046 | Yes | Contact Manufacturer | 24 V | 40 mA | DC FAN | APPROVALS: TUV; UL | 5.7 CFM | 20 dB | 1.98 mmH2O | 960 mW | 4800 rpm | CE; CUL | PLASTIC | 40 mm | 17 g | 10.5 mm | 40 mm | ADDA CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
AD0405HB-G70
ADDA USA Corporation
|
$11.0046 | Yes | Contact Manufacturer | 5 V | 160 mA | DC FAN | APPROVALS: TUV; UL | 6.7 CFM | 25 dB | 2.54 mmH2O | 800 mW | 6000 rpm | CE; CUL | PLASTIC | 40 mm | 17 g | 10.5 mm | 40 mm | ADDA CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
AD4004BRMZ-RL7
Analog Devices Inc
|
$14.0790 | No | Yes | Active | 125 °C | -40 °C | 3 mm | 3 mm | ANALOG DEVICES INC | compliant | MSOP-10 | 10 | RM-10 | Analog Devices | 5.1 V | 320 ns | ADC, SUCCESSIVE APPROXIMATION | S-PDSO-G10 | 0.0015 % | 1 | 1 | 16 | 1 | 10 | BINARY | SERIAL | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 260 | 1 MHz | TRACK | 1.1 mm | 1.8 V | YES | AUTOMOTIVE | GULL WING | 500 µm | DUAL | 30 | ||||||||||||||||||
|
AD4005BRMZ
Analog Devices Inc
|
$14.9467 | No | Yes | Active | 125 °C | -40 °C | 3 mm | 3 mm | ANALOG DEVICES INC | compliant | MSOP-10 | 10 | RM-10 | Analog Devices | 5.1 V | -2.4 V | 320 ns | ADC, SUCCESSIVE APPROXIMATION | R-PDSO-G10 | 0.0006 % | 1 | 1 | 16 | 1 | 10 | 2'S COMPLEMENT BINARY | SERIAL | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 260 | 1 MHz | TRACK | 1.1 mm | 1.8 V | YES | AUTOMOTIVE | GULL WING | 500 µm | DUAL | 30 | TSSOP10,.19,20 | ||||||||||||||||
|
AD4005BRMZ-RL7
Analog Devices Inc
|
$15.0150 | No | Yes | Active | 125 °C | -40 °C | 3 mm | 3 mm | ANALOG DEVICES INC | compliant | MSOP-10 | 10 | RM-10 | Analog Devices | 5.1 V | -2.4 V | 320 ns | ADC, SUCCESSIVE APPROXIMATION | R-PDSO-G10 | 0.0006 % | 1 | 1 | 16 | 1 | 10 | 2'S COMPLEMENT BINARY | SERIAL | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 260 | 1 MHz | TRACK | 1.1 mm | 1.8 V | YES | AUTOMOTIVE | GULL WING | 500 µm | DUAL | 30 | TSSOP10,.19,20 | ||||||||||||||||
|
AD4010BCPZ-RL7
Analog Devices Inc
|
$15.3439 | No | Yes | Active | 125 °C | -40 °C | 3 mm | 3 mm | ANALOG DEVICES INC | compliant | 10 | CP-10-9 | Analog Devices | 5 V | 320 µs | ADC, SUCCESSIVE APPROXIMATION | S-PDSO-N10 | 12.2 % | 3 | 1 | 18 | 1 | 10 | BINARY | SERIAL | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | 500 kHz | TRACK | 800 µm | 1.8 V | YES | AUTOMOTIVE | NO LEAD | 500 µm | DUAL | 30 |