Filter Your Search
1 - 10 of 129 results
|
SPT774CID
Signal Processing Technologies
|
Check for Price | No | Obsolete | 16.5 V | 1 | 0.024 % | 12 | 133 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | SAMPLE | 9 mA | OTHER | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||||||
|
SPT7721SITX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 8 | YES | A/D CONVERTER | 1 | BINARY | BICMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QFP, QFP44,.47SQ,32 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
SPT774BMJ/883
Signal Processing Technologies
|
Check for Price | No | Obsolete | 16.5 V | 1 | 0.012 % | 12 | 133 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | SAMPLE | 9 mA | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | DIP, DIP28,.6 | unknown | |||||||||||||
|
SPT774ACD
Signal Processing Technologies
|
Check for Price | No | Obsolete | 16.5 V | 1 | 0.012 % | 12 | 133 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | SAMPLE | 9 mA | COMMERCIAL | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||||||||||
|
SPT7730SCSX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 1 | 8 | YES | A/D CONVERTER | 1 | BINARY | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SPT7722SIT
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 512 mV | 1 | 0.8398 % | 8 | 250 MHz | YES | ADC, PROPRIETARY METHOD | -512 mV | 1 | BINARY | TRACK | BICMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 1.6 mm | 10 mm | FAIRCHILD SEMICONDUCTOR CORP | LQFP, QFP44,.47SQ,32 | compliant | 8542.39.00.01 | QFP | 44 | 3A991.C.1 | |||||||
|
SPT774
TOKO Inc
|
Check for Price | Obsolete | NO | ANALOG CIRCUIT | 1 | R-PDIP-T28 | Not Qualified | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.8 mm | TOKO INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
SPT7710AMJ
Signal Processing Technologies
|
Check for Price | No | Transferred | 1 | 0.293 % | 8 | 150 MHz | NO | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY, 2'S COMPLEMENT BINARY | ECL | MILITARY | PARALLEL, 8 BITS | R-CDIP-T42 | Not Qualified | e0 | 125 °C | -55 °C | 42 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | CERAMIC, 42 PIN | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||
|
SPT7710BIQ
Signal Processing Technologies
|
Check for Price | No | Transferred | 1 | 0.3711 % | 8 | 125 MHz | YES | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY, 2'S COMPLEMENT BINARY | ECL | OTHER | PARALLEL, 8 BITS | S-GQFP-G44 | Not Qualified | e0 | 85 °C | -25 °C | 44 | CERAMIC, GLASS-SEALED | QFP | QFP44,.7SQ,40 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | SIGNAL PROCESSING TECHNOLOGIES | CERQUAD-44 | unknown | 8542.39.00.01 | |||||||||||||||
|
SPT7750AIK
Signal Processing Technologies
|
Check for Price | No | Transferred | 1 | 0.3906 % | 8 | 500 MHz | YES | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY | ECL | OTHER | PARALLEL, 8 BITS | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -25 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | SIGNAL PROCESSING TECHNOLOGIES | MQUAD-80 | unknown |