Filter Your Search
1 - 10 of 261 results
|
SPT0406A-471K-6
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 7.7 Ω | 10 % | NO | 796 kHz | 126 mA | 2.25 MHz | 60 | RF INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | TDK CORP | AXIAL LEADED | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
SPT0406SA-R47K-ZPF
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 360 mΩ | 10 % | NO | 25.2 MHz | 650 mA | 250 MHz | 25 | RF INDUCTOR | 1 | NO | e2 | 80 °C | -20 °C | 2 | TUBULAR PACKAGE | TIN COPPER | AXIAL | WIRE | TDK CORP | AXIAL LEADED | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
SPT0406S-121J-PF
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 120 µH | 3.7 Ω | 5 % | 185 mA | 3.8 MHz | 70 | 80 °C | -20 °C | Epoxy Resin Coated | Axial | Ammo Pack | 650 µm | 26 mm | 4.2 mm | 9.5 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
SPT0406SA-4R7K-6
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 390 mΩ | 10 % | NO | 7.96 MHz | 620 mA | 80 MHz | 70 | RF INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | TDK CORP | AXIAL LEADED | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
SPT0406A-272J-PF
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.7 mH | 60 Ω | 5 % | NO | 252 kHz | 70 mA | 800 kHz | 40 | RF INDUCTOR | 1 | NO | e2 | 80 °C | -20 °C | 2 | TUBULAR PACKAGE | TIN COPPER | AXIAL | WIRE | TDK CORP | AXIAL LEADED | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
SPT0406SA-R39J-ZPF
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 320 mΩ | 5 % | NO | 25.2 MHz | 680 mA | 280 MHz | 25 | RF INDUCTOR | 1 | NO | e2 | 80 °C | -20 °C | 2 | TUBULAR PACKAGE | TIN COPPER | AXIAL | WIRE | TDK CORP | AXIAL LEADED | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
SPT0406SA-681K-6
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 9.4 Ω | 10 % | NO | 796 kHz | 113 mA | 1.95 MHz | 55 | RF INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | TDK CORP | AXIAL LEADED | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
SPT0406S-390J-PF
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 39 µH | 1.12 Ω | 5 % | 350 mA | 6.3 MHz | 50 | 80 °C | -20 °C | Epoxy Resin Coated | Axial | Ammo Pack | 650 µm | 26 mm | 4.2 mm | 9.5 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
SPT0406SA-331J-PF
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 6.4 Ω | 5 % | NO | 796 kHz | 137 mA | 2.6 MHz | 65 | RF INDUCTOR | 1 | NO | e2 | 80 °C | -20 °C | Epoxy Resin Coated | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | TIN COPPER | AXIAL | WIRE | 650 µm | 26 mm | 4.2 mm | 9.5 mm | TDK CORP | AXIAL LEADED | unknown | EAR99 | 8504.50.80.00 | ||
|
SPT0406A-R39K-6Z
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 320 mΩ | 10 % | NO | 25.2 MHz | 680 mA | 280 MHz | 25 | RF INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | TDK CORP | AXIAL LEADED | unknown | EAR99 | 8504.50.80.00 |