Parametric results for: SPDT 6V 1A RELAY under RF Relays

Filter Your Search

1 - 10 of 236 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Relay Function: SPDT Coil Voltage(DC)-Max: 6
Select parts from the table below to compare.
Compare
Compare
ARE13A06
Panasonic Electronic Components
$4.5339 Yes Obsolete 6 V 200 mW 180 Ω 30 V 500 mA 900 MHz 2.6 GHz 300000 Cycle(s) SPDT MOMENTARY RF RELAY DC RELEASE TIME WITHOUT DIODE 75 Ω 33 mA 4.5 V 600 mV 6 V .5A@30VDC 100 mΩ 10 W Random 0.5 dB 100 MΩ 30 dB 10 ms 5 ms 15 ms 1.5 -40 °C 70 °C DC GOLD SURFACE MOUNT-STRAIGHT 9 TUBE 1 FORM C NO SOLDER 11.2 mm 8.9 mm 20.2 mm 20.2mm x 11.2mm x 8.9mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20
ARE10A06Z
Panasonic Electronic Components
$4.5476 Yes Obsolete 6 V 200 mW 180 Ω 24 V 10 mA 900 MHz 2.6 GHz 300000 Cycle(s) SPDT MOMENTARY RF RELAY DC VSWR: 1.7, ISOLATION: 30, AND INSERTION ... more 75 Ω 33 mA 4.5 V 600 mV 6 V .01A@24VDC 100 mΩ 10 W Random 0.5 dB 100 MΩ 30 dB 10 ms 5 ms 10 ms 1.5 -40 °C 70 °C DC GOLD SURFACE MOUNT-STRAIGHT 9 TAPE AND REEL 1 FORM C NO SOLDER 11.2 mm 8.9 mm 20.2 mm 20.2mm x 11.2mm x 8.9mm PANASONIC CORP ROHS COMPLIANT unknown EAR99 8536.41.00.20 Panasonic
1-1462051-7
TE Connectivity
$11.5957 Yes Active 140 mW 257 Ω 2 A 250 V 220 V 2 A 100 MHz 3 GHz SPDT MOMENTARY RF RELAY DC RELEASE TIME TAKEN WITH DIODE 50 Ω 23 mA 4.5 V 600 mV 6 V 6 V 2A@250VAC 2A@220VDC 1000 Vrms 600 Vrms -0.03 dB 1000 GΩ -80 dB 8 ms 9 ms 17 ms 1.05 UL 70 °C 85 °C AC/DC NICKEL PANEL MOUNT BOX; TR 1 FORM C IP67; RT3 NO SOLDER/QUICK CONNECT 7.2 mm 10 mm 14.6 mm 14.6 X 7.2 X 9.1 TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
ER421DDYM2-6A/SQ
Teledyne Technologies Inc
Check for Price No No Active 290 mW 97 Ω 250 mA 115 V 28 V 500 mA 100000 Cycle(s) SPDT LATCHED RF RELAY DC WITH INTERNAL DIODE 63 mA 5.5 V 5.5 V 6 V .25A@115VAC .5A@28VDC 3 ms 3 ms e0 -65 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO Tin/Lead (Sn/Pb) SOLDER 7.11 mm 9.4 mm TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
ER421DDYM-6A/SQ
Teledyne Technologies Inc
Check for Price No No Active 290 mW 97 Ω 250 mA 115 V 28 V 500 mA 100000 Cycle(s) SPDT LATCHED RF RELAY DC WITH INTERNAL DIODE 63 mA 5.5 V 5.5 V 6 V .25A@115VAC .5A@28VDC 3 ms 3 ms e0 -65 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO Tin/Lead (Sn/Pb) SOLDER 7.11 mm 9.4 mm TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
ER421DXM3-6A/SG
Teledyne Technologies Inc
Check for Price Yes Yes Active 290 mW 120 Ω 250 mA 115 V 28 V 500 mA 100000 Cycle(s) SPDT LATCHED RF RELAY DC WITH INTERNAL DIODE 50 mA 4.5 V 4.5 V 6 V .25A@115VAC .5A@28VDC 3 ms 3 ms e4 -65 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO Gold (Au) SOLDER 7.11 mm 9.4 mm TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
ER411YM3-5A/SQ
Teledyne Technologies Inc
Check for Price No No Active 5 V 300 mW 63 Ω 250 mA 115 V 28 V 1 A 100000 Cycle(s) SPDT MOMENTARY RF RELAY DC 60 mA 3.7 V 150 mV 6 V 0.25A@115VAC 1A@28VDC 100 mΩ Random 10 GΩ 3.5 ms 3 ms 6.5 ms e0 -65 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT 1 FORM C HERMETICALLY SEALED NO Tin/Lead (Sn/Pb) SOLDER 7.49 mm 9.4 mm 9.4mm x 7.49mm 0.004749809499619 inch TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
ER421DDXM4-6A/SQ
Teledyne Technologies Inc
Check for Price No No Active 6 V 290 mW 97 Ω 250 mA 115 V 28 V 500 mA 100000 Cycle(s) SPDT LATCHED RF RELAY DC WITH INTERNAL DIODE 63 mA 5.5 V 5.5 V 6 V .25A@115VAC .5A@28VDC 135 mΩ Random 10 GΩ 3 ms 3 ms e0 -65 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT 8 1 FORM C HERMETICALLY SEALED NO Tin/Lead (Sn60Pb40) SOLDER 7.75 mm 9.4 mm 9.4mm x 7.75mm 0.004800609601219203 inch TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
ER421DXM4-6A/SG
Teledyne Technologies Inc
Check for Price Yes Yes Active 6 V 290 mW 120 Ω 250 mA 115 V 28 V 500 mA 100000 Cycle(s) SPDT LATCHED RF RELAY DC WITH INTERNAL DIODE 50 mA 4.5 V 4.5 V 6 V .25A@115VAC .5A@28VDC 135 mΩ Random 10 GΩ 3 ms 3 ms e4 -65 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT 8 1 FORM C HERMETICALLY SEALED NO GOLD SOLDER 7.75 mm 9.4 mm 9.4mm x 7.75mm 0.004800609601219203 inch TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20
1-1462051-9
TE Connectivity
Check for Price Yes Yes Obsolete 70 mW 514 Ω 2 A 250 V 220 V 2 A 100 MHz 3 GHz SPDT LATCHED RF RELAY DC 50 Ω 12 mA 4.5 V -4.5 V 6 V 2A@250VAC 2A@220VDC -0.03 dB -80 dB 8 ms 8 ms 16 ms 1.05 UL -55 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL IP67; RT3 NO SOLDER 7.2 mm 10 mm 14.6 mm 14.6mm x 7.2mm x 10mm TE CONNECTIVITY LTD ROHS COMPLIANT unknown EAR99 8536.49.00.50