Filter Your Search
1 - 1 of 1 results
|
SPC584G80C3Q0H1X
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 4194304 | 622592 | SPC58 | 40 MHz | 12 | YES | 1.2 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | 96 | 8 | YES | FLASH | 1.26 V | 1.14 V | AUTOMOTIVE | S-PBGA-B292 | 125 °C | -40 °C | AEC-Q100; ISO 26262 | 292 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.8 mm | 17 mm | 17 mm | STMICROELECTRONICS | FBGA-292 | unknown | 3A991.A.2 | 8542.31.00.01 |