Filter Your Search
1 - 1 of 1 results
|
SPC5200CBV466BR2
Freescale Semiconductor
|
Check for Price | No | No | Obsolete | 32 | 466 MHz | 32 | 32 | 35 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.58 V | 1.42 V | INDUSTRIAL | S-PBGA-B272 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 245 | AEC-Q100 | 30 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA, BGA272,20X20,50 | 272 | not_compliant | 3A991 | 8542.31.00.01 |