Parametric results for: SPARTAN 3 XC3S200 TQ144 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 311 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: xc3s200
Select parts from the table below to compare.
Compare
Compare
XC3S200A-4FTG256C
AMD Xilinx
$4.9093 Yes Yes Transferred 1.2 V 195 160 4032 200000 448 710 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 448 CLBS, 200000 GATES 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC BGA FTBGA-256 256 compliant EAR99 8542.39.00.01
XC3S200A-4FTG256I
AMD Xilinx
$7.7636 Yes Yes Transferred 1.2 V 195 160 4032 200000 448 710 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 448 CLBS, 200000 GATES 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC BGA FTBGA-256 256 compliant EAR99 8542.39.00.01
XC3S200-4TQG144C
AMD Xilinx
$7.7636 Yes Yes Transferred 1.2 V 97 97 4320 200000 480 610 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 480 CLBS, 200000 GATES 630 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 85 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC QFP 22 X 22 MM, LEAD FREE, TQFP-144 144 compliant EAR99 8542.39.00.01
XC3S200-4FTG256C
AMD Xilinx
$9.1336 Yes Yes Transferred 1.2 V 173 173 4320 200000 480 610 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 480 CLBS, 200000 GATES 630 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC BGA 17 X 17 MM, LEAD FREE, FTBGA-256 256 compliant EAR99 8542.39.00.01
XC3S200-4VQG100I
AMD Xilinx
$14.5147 Yes Yes Transferred 1.2 V 63 63 4320 200000 480 610 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 480 CLBS, 200000 GATES 630 MHz 1.26 V 1.14 V S-PQFP-G100 Not Qualified e3 3 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm XILINX INC QFP 16 X 16 MM, LEAD FREE, VQFP-100 100 compliant EAR99 8542.39.00.01
XC3S200A-4VQG100I
AMD Xilinx
$18.0900 Yes Yes Transferred 1.2 V 68 62 4032 200000 448 710 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 448 CLBS, 200000 GATES 667 MHz 1.26 V 1.14 V S-PQFP-G100 Not Qualified e3 3 100 °C -40 °C 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm XILINX INC QFP VQFP-100 100 compliant EAR99 8542.39.00.01
XC3S200A-4FGG320I
AMD Xilinx
$20.4900 Yes Yes Transferred 1.2 V 248 192 4032 200000 448 710 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 448 CLBS, 200000 GATES 667 MHz 1.26 V 1.14 V S-PBGA-B320 Not Qualified e1 3 100 °C -40 °C 260 30 320 PLASTIC/EPOXY BGA BGA320,18X18,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 19 mm 19 mm 2 mm XILINX INC BGA FBGA-320 320 compliant 3A991.D 8542.39.00.01
XC3S200A-5FGG320C
AMD Xilinx
$21.3900 Yes Yes Transferred 1.2 V 248 192 4032 200000 448 620 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 448 CLBS, 200000 GATES 770 MHz 1.26 V 1.14 V S-PBGA-B320 Not Qualified e1 3 85 °C 260 30 320 PLASTIC/EPOXY BGA BGA320,18X18,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 19 mm 19 mm 2 mm XILINX INC BGA FBGA-320 320 compliant 3A991.D 8542.39.00.01
XC3S200A-4FT256I
AMD Xilinx
$21.7900 No No Transferred 1.2 V 195 160 4032 200000 448 710 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 448 CLBS, 200000 GATES 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e0 3 100 °C -40 °C 225 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC BGA FTBGA-256 256 not_compliant EAR99 8542.39.00.01
XC3S200A-4FG320C
AMD Xilinx
$22.2900 No No Transferred 1.2 V 248 192 4032 200000 448 710 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 448 CLBS, 200000 GATES 667 MHz 1.26 V 1.14 V S-PBGA-B320 Not Qualified e0 3 85 °C 225 30 320 PLASTIC/EPOXY BGA BGA320,18X18,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 19 mm 19 mm 2 mm XILINX INC BGA FBGA-320 320 not_compliant 3A991.D 8542.39.00.01