Parametric results for: SPACER HANDLE BK under Rotary Switches

Filter Your Search

1 - 10 of 93 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Actuator Type: HANDLE TYPE
Select parts from the table below to compare.
Compare
Compare
XB6DD235B
Schneider Electric
$16.9301 Yes Active 220 mA 125 V 1000000 Cycle(s) 1 3 SP3T LATCHED ROTARY SWITCH HANDLE TYPE STANDARDS: CCC; CSA; GOST; IEC; UL 3A@120VAC .22A@125VDC 3 A 120 V -25 °C 70 °C PANEL MOUNT 60 deg NO SCREW 0.75 inch 18 mm 41.5 mm 24 mm SCHNEIDER ELECTRIC SA unknown EAR99 8536.50.70.00 Schneider Electric
K1C003QCH
Schneider Electric
$18.6151 Yes Active 1000000 Cycle(s) 1 4 SP4T LATCHED ROTARY SWITCH HANDLE TYPE 3A@230VAC 3 A 230 V -25 °C 55 °C PANEL MOUNT 45 deg IP65 NO SCREW 80.5 mm SCHNEIDER ELECTRIC SA unknown EAR99 8536.50.70.00 Schneider Electric
K1A001ACH
Schneider Electric
$20.5316 Yes Active 1000000 Cycle(s) 1 2 SPDT LATCHED ROTARY SWITCH HANDLE TYPE 3A@230VAC 3 A 230 V -25 °C 55 °C PANEL MOUNT 45 deg IP65 NO SCREW 70.5 mm SCHNEIDER ELECTRIC SA unknown EAR99 8536.50.70.00
XB4BD33
Schneider Electric
$20.8634 Yes Active 550 mA 125 V 1 3 SP3T LATCHED ROTARY SWITCH HANDLE TYPE STANDARDS: BV; CSA; DNV; EN; GL; IEC; NEMA; RINA; UL 6A@120VAC 0.55A@125VDC 6 A 120 V -40 °C 70 °C PANEL MOUNT SILVER ALLOY SILVER ALLOY 45 deg IP67; IP69; IP69K NO SNAP-ON 1.06 inch 30 mm 43 mm 46.5 mm SCHNEIDER ELECTRIC SA compliant EAR99 8536.50.90.20 Schneider Electric
XB4BK123B5
Schneider Electric
$20.9315 Yes Active 550 mA 24 V 1000000 Cycle(s) 1 2 DPST LATCHED ROTARY SWITCH HANDLE TYPE STANDARDS: JIS; LROS; NEMA; RINA; UL 6A@24VAC .55A@24VDC 6 A 24 V -25 °C 70 °C PANEL MOUNT 90 deg IP69 NO SCREW 30 mm 47 mm 68 mm SCHNEIDER ELECTRIC SA compliant EAR99 8536.50.90.20 Schneider Electric
K1D012ULH
Schneider Electric
$24.3716 Active 1000000 Cycle(s) 1 2 4PDT LATCHED ROTARY SWITCH HANDLE TYPE STANDARDS: CSA; EN; IEC; UL 5.6A@230VAC 5.6 A 230 V -25 °C 55 °C PANEL MOUNT 90 deg NO SCREW 45 mm 80.5 mm 50 mm SCHNEIDER ELECTRIC SA unknown EAR99 8536.50.70.00
K10A001ACH
Schneider Electric
$26.1591 Yes Obsolete 10 A 24 V 1 2 SPDT LATCHED ROTARY SWITCH HANDLE TYPE ELECTRICAL LIFE: 100000000 10A@400VAC 10A@24VDC 10 A 400 V -20 °C 55 °C PANEL MOUNT 60 deg IP20; IP65 NO SCREW 51 mm 28 mm SCHNEIDER ELECTRIC SA unknown EAR99 8536.50.90.25 Schneider Electric
K1B001UCH
Schneider Electric
$26.2122 Yes Active 1000000 Cycle(s) 1 3 SP3T LATCHED ROTARY SWITCH HANDLE TYPE 3A@230VAC 3 A 230 V -25 °C 55 °C PANEL MOUNT 45 deg IP65 NO SCREW 70.5 mm SCHNEIDER ELECTRIC SA unknown EAR99 8536.50.70.00 Schneider Electric
XB5AD33
Schneider Electric
$27.2558 Yes Active 550 mA 125 V 1000000 Cycle(s) 1 3 SP3T LATCHED ROTARY SWITCH HANDLE TYPE STANDARDS: BV; CSA; DNV; EN; GL; IEC; NEMA; RINA; UL 6A@120VAC 0.55A@125VDC 6 A 120 V -40 °C 70 °C PANEL MOUNT 45 deg NO SCREW 1.06 inch 30 mm 43 mm 41.5 mm SCHNEIDER ELECTRIC SA compliant EAR99 8536.50.70.00 Schneider Electric
K10B011UCH
Schneider Electric
$29.8094 Yes Active 10 A 24 V 1 2 SPDT LATCHED ROTARY SWITCH HANDLE TYPE ELECTRICAL LIFE: 100000000 10A@400VAC 10A@24VDC 10 A 400 V -20 °C 55 °C PANEL MOUNT 60 deg NO SCREW 0.98 inch 30 mm 51 mm 30 mm SCHNEIDER ELECTRIC SA unknown EAR99 8536.50.70.00