Filter Your Search
1 - 5 of 5 results
|
SP6415ER-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | YES | MOS | PWM BASED DIMMING | 1 | 5.5 V | 3.6 V | INDUSTRIAL | e3 | Not Qualified | S-XDSO-N10 | 85 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 900 µm | 3 mm | 3 mm | SIPEX CORP | 3 X 3 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, DFN-10 | unknown | LED DISPLAY DRIVER | 1 | NO | 2 | 2.7 V | |||||||||||||||||
|
SP6416
Spectrum Microwave
|
Check for Price | Transferred | 50 Ω | 13 dBm | 2 | 14 dB | 500 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 500 MHz | 5 MHz | 85 °C | -55 °C | COMPONENT | AMPLIFONIX | unknown | ||||||||||||||||||||||||||||||||||||||
|
SP6416
Spectrum Control
|
Check for Price | Active | 50 Ω | 13 dBm | 2 | 14 dB | 500 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 500 MHz | 5 MHz | 85 °C | -55 °C | COMPONENT | API TECHNOLOGIES CORP | FP-4 | compliant | |||||||||||||||||||||||||||||||||||||
|
SP6415ER-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | YES | MOS | PWM BASED DIMMING | 1 | 5.5 V | 3.6 V | INDUSTRIAL | e3 | Not Qualified | S-XDSO-N10 | 85 °C | -40 °C | 260 | 10 | UNSPECIFIED | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 900 µm | 3 mm | 3 mm | EXAR CORP | HVSON, SOLCC10,.12,20 | unknown | LED DISPLAY DRIVER | 1 | NO | 2 | 2.7 V | DFN | 10 | EAR99 | 8542.39.00.01 | |||||||||||||
|
SP6415ER-L/TR
Rochester Electronics LLC
|
Check for Price | Yes | Active | YES | MOS | PWM BASED DIMMING | 1 | 5.5 V | 3.6 V | INDUSTRIAL | e3 | COMMERCIAL | S-XDSO-N10 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 900 µm | 3 mm | 3 mm | ROCHESTER ELECTRONICS LLC | 3 X 3 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, DFN-10 | unknown | LED DISPLAY DRIVER | 1 | NO | 2 | 2.7 V | DFN | 10 |