Parametric results for: SOT23%20MARKING%20XO under Array/Network Resistors

Filter Your Search

1 - 10 of 250 results

|
-
-
Manufacturer Part Number: sot2320
Select parts from the table below to compare.
Compare
Compare
SOT23-200K-200KDDI
TT Electronics Resistors
Check for Price Yes Obsolete 200 kΩ 0.5 % 1105 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Wire Bond 3 TR 1.003 mm 2.858 mm 1.295 mm TT ELECTRONICS PLC unknown EAR99
SOT23-203R-203RCFI
TT Electronics Resistors
Check for Price Yes Obsolete 203 Ω 0.25 % 1105 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Wire Bond 3 TR 1.003 mm 2.858 mm 1.295 mm TT ELECTRONICS PLC unknown EAR99
SOT23-208R-208RBGI
TT Electronics Resistors
Check for Price Yes Obsolete 208 Ω 0.1 % 1105 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Wire Bond 3 TR 1.003 mm 2.858 mm 1.295 mm TT ELECTRONICS PLC unknown EAR99
SOT23-200R-200RJWI
TT Electronics Resistors
Check for Price Yes Obsolete 200 Ω 5 % 1105 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Wire Bond 3 TR 1.003 mm 2.858 mm 1.295 mm TT ELECTRONICS PLC unknown EAR99
SOT23-208R-208RBWI
TT Electronics Resistors
Check for Price Yes Obsolete 208 Ω 0.1 % 1105 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Wire Bond 3 TR 1.003 mm 2.858 mm 1.295 mm TT ELECTRONICS PLC unknown EAR99
SOT23-208R-208RCBI
TT Electronics Resistors
Check for Price Yes Obsolete 208 Ω 0.25 % 1105 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Wire Bond 3 TR 1.003 mm 2.858 mm 1.295 mm TT ELECTRONICS PLC unknown EAR99
SOT23-20K8-20K8DFI
TT Electronics Resistors
Check for Price Yes Obsolete 20.8 kΩ 0.5 % 1105 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Wire Bond 3 TR 1.003 mm 2.858 mm 1.295 mm TT ELECTRONICS PLC unknown EAR99
SOT23-20R3-20R3DGI
TT Electronics Resistors
Check for Price Yes Obsolete 20.3 Ω 0.5 % 1105 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Wire Bond 3 TR 1.003 mm 2.858 mm 1.295 mm TT ELECTRONICS PLC unknown EAR99
SOT23-200K-200KCCI
TT Electronics Resistors
Check for Price Yes Obsolete 200 kΩ 0.25 % 1105 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Wire Bond 3 TR 1.003 mm 2.858 mm 1.295 mm TT ELECTRONICS PLC unknown EAR99
SOT23-205R-205RBFI
TT Electronics Resistors
Check for Price Yes Obsolete 205 Ω 0.1 % 1105 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Wire Bond 3 TR 1.003 mm 2.858 mm 1.295 mm TT ELECTRONICS PLC unknown EAR99