Parametric results for: SN74HC27N (LX) under Gates

Filter Your Search

1 - 10 of 19 results

|
-
-
-
-
Manufacturer Part Number: sn74hc27n
Select parts from the table below to compare.
Compare
Compare
SN74HC27NSR
Texas Instruments
$0.1364 Yes Yes Active 5 V 115 ns 3 3 YES SOP 50 pF NO HC/UH NOR GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC27N
Texas Instruments
$0.1860 Yes Yes Active 5 V 115 ns 23 ns 3 3 NO DIP 50 pF NO HC/UH NOR GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 6.35 mm 19.3 mm TEXAS INSTRUMENTS INC DIP DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC27NSLE
Rochester Electronics LLC
Check for Price Active NOR GATE ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
SN74HC27NE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 115 ns 23 ns 3 3 NO DIP 50 pF NO HC/UH NOR GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
SN74HC27N3
Rochester Electronics LLC
Check for Price Active 5 V 115 ns 115 ns 3 3 NO DIP NO HC NOR GATE CMOS 5.2 mA 20 µA 6 V 2 V R-PDIP-T14 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 18.86 mm ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
SN74HC27NSRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 115 ns 23 ns 3 3 YES SOP 50 pF NO HC/UH NOR GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.3 14 unknown 8542.39.00.01
SN74HC27NP1
Rochester Electronics LLC
Check for Price Active 5 V 115 ns 115 ns 3 3 NO DIP NO HC NOR GATE CMOS 5.2 mA 20 µA 6 V 2 V R-PDIP-T14 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 18.86 mm ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
SN74HC27NP3
Texas Instruments
Check for Price No Obsolete 5 V 115 ns 3 3 NO DIP NO NOR GATE CMOS 6 V 2 V INDUSTRIAL R-PDIP-T14 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
SN74HC27NP1
Texas Instruments
Check for Price No Obsolete 5 V 115 ns 3 3 NO DIP NO NOR GATE CMOS 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
SN74HC27N3
Texas Instruments
Check for Price No Obsolete 5 V NO DIP NO NOR GATE CMOS 6 V 2 V INDUSTRIAL R-PDIP-T14 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01